Filter Your Search
1 - 3 of 3 results
|
SPX2945M3-L-3.3/TR
Sipex Corporation
|
Check for Price | Yes | Transferred | 20 V | 6 V | 3.3 V | 400 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 1 | 3.382 V | 3.217 V | R-PDSO-G4 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 2.3 mm | DUAL | 3.505 mm | 6.5024 mm | 1.702 mm | SIPEX CORP | LEAD FREE, SOT-223, 4 PIN | unknown | Fixed,Positive,Single Output,Ldo | |||||||||||||||||
|
SPX2945M3-L-3.3/TR
Exar Corporation
|
Check for Price | Yes | Yes | Transferred | 20 V | 6 V | 3.3 V | 360 mV | 400 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 26 V | 0.02 % | 0.03 % | 1 | 3.382 V | 3.217 V | BIPOLAR | 2.5 % | R-PDSO-G4 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 2.3 mm | DUAL | 3.505 mm | 6.5024 mm | 1.702 mm | EXAR CORP | SOP, SOT-223 | compliant | Fixed,Positive,Single Output,Ldo | SOT-223 | 4 | EAR99 | 8542.39.00.01 | ||
|
SPX2945M3-L-3.3/TR
MaxLinear Inc
|
Check for Price | Yes | Obsolete | 20 V | 6 V | 3.3 V | 400 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 1 | 3.382 V | 3.217 V | 2.5 % | R-PDSO-G4 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 2.3 mm | DUAL | 3.505 mm | 6.5024 mm | 1.702 mm | MAXLINEAR INC | SOP, | compliant | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 |