Filter Your Search
1 - 6 of 6 results
|
SPX2940T-1.8/TR
Sipex Corporation
|
Check for Price | No | Transferred | 16 V | 2.8 V | 1.8 V | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 16 V | 0.018 % | 0.027 % | 1 | 1.89 V | 1.71 V | BIPOLAR | 5 % | R-PSSO-G3 | e0 | Not Qualified | 3 | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN LEAD | GULL WING | 2.54 mm | SINGLE | 9.017 mm | 10.16 mm | 5.08 mm | SIPEX CORP | TO-263, 3 PIN | unknown | Fixed,Positive,Single Output,Ldo | |||||||
|
SPX2940T-1.8-L/TR
Sipex Corporation
|
Check for Price | Yes | Transferred | 16 V | 2.8 V | 1.8 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 | 1.89 V | 1.71 V | 5 % | R-PSSO-G3 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 2.54 mm | SINGLE | 9.017 mm | 10.16 mm | 5.08 mm | SIPEX CORP | LEAD FREE, TO-263, 3 PIN | unknown | Fixed,Positive,Single Output,Ldo | |||||||||||||
|
SPX2940T-1.8-L
Sipex Corporation
|
Check for Price | Yes | Transferred | 16 V | 2.8 V | 1.8 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 | 1.89 V | 1.71 V | 5 % | R-PSSO-G3 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 2.54 mm | SINGLE | 9.017 mm | 10.16 mm | 5.08 mm | SIPEX CORP | LEAD FREE, TO-263, 3 PIN | unknown | Fixed,Positive,Single Output,Ldo | ||||||||||||||
|
SPX2940T-1.8
Sipex Corporation
|
Check for Price | No | Obsolete | 16 V | 2.8 V | 1.8 V | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 16 V | 0.018 % | 0.027 % | 1 | 1.89 V | 1.71 V | BIPOLAR | 5 % | R-PSSO-G3 | e0 | Not Qualified | 3 | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 2.54 mm | SINGLE | 9.017 mm | 10.16 mm | 5.08 mm | SIPEX CORP | TO-263, SMSIP3H,.55TB | unknown | Fixed,Positive,Single Output,Ldo | ||||||||
|
SPX2940T-1-8
Exar Corporation
|
Check for Price | No | Obsolete | 16 V | 2.8 V | 1.8 V | 280 mV | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 16 V | 0.018 % | 0.027 % | 1 | 1.89 V | 1.71 V | BIPOLAR | 5 % | R-PSSO-G3 | Not Qualified | 1 | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.54 mm | SINGLE | 9.015 mm | 10.16 mm | 5.08 mm | EXAR CORP | TO-263, SMSIP3H,.55TB | unknown | Fixed,Positive,Single Output,Ldo | D2PAK | 4 | EAR99 | 8542.39.00.01 | |||||
|
SPX2940T-1-8/TR
Exar Corporation
|
Check for Price | No | Obsolete | 16 V | 2.8 V | 1.8 V | 280 mV | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 16 V | 0.018 % | 0.027 % | 1 | 1.89 V | 1.71 V | BIPOLAR | 5 % | R-PSSO-G3 | Not Qualified | 1 | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | TR | YES | GULL WING | 2.54 mm | SINGLE | 9.015 mm | 10.16 mm | 5.08 mm | EXAR CORP | TO-263, SMSIP3H,.55TB | unknown | Fixed,Positive,Single Output,Ldo | D2PAK | 4 | EAR99 | 8542.39.00.01 |