Parametric results for: spx2937 under Linear Regulator ICs

Filter Your Search

1 - 10 of 21 results

|
-
-
-
Manufacturer Part Number: spx2937
Select parts from the table below to compare.
Compare
Compare
SPX2937T3-3.3
Sipex Corporation
Check for Price No Obsolete 20 V 5.3 V 3.3 V 500 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1 V 1 3.46 V 3.14 V 4.8 % R-PSSO-G2 Not Qualified 1 125 °C -40 °C 2 PLASTIC/EPOXY TO-263 SMSIP3H,.55TB RECTANGULAR SMALL OUTLINE YES GULL WING 2.6 mm SINGLE 9.04 mm 10.287 mm 4.597 mm SIPEX CORP TO-263, 3 PIN unknown Fixed,Positive,Single Output,Ldo
SPX2937T3-2.5
Sipex Corporation
Check for Price No Obsolete 20 V 4.5 V 2.5 V 500 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1 V 1 2.62 V 2.38 V 4.8 % R-PSSO-G2 Not Qualified 1 125 °C -40 °C 2 PLASTIC/EPOXY TO-263 SMSIP3H,.55TB RECTANGULAR SMALL OUTLINE YES GULL WING 2.6 mm SINGLE 9.04 mm 10.287 mm 4.597 mm SIPEX CORP TO-263, 3 PIN unknown Fixed,Positive,Single Output,Ldo
SPX2937U3-10
Sipex Corporation
Check for Price No Obsolete 20 V 12 V 10 V 500 mA NO FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1 V 1 10.5 V 9.5 V 5 % R-PSFM-T3 Not Qualified 1 125 °C -40 °C 3 PLASTIC/EPOXY TO-220 RECTANGULAR FLANGE MOUNT NO THROUGH-HOLE SINGLE SIPEX CORP TO-220, 3 PIN unknown Fixed,Positive,Single Output,Ldo
SPX2937M3-10
Sipex Corporation
Check for Price No Obsolete 20 V 12 V 10 V 500 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1 V 1 10.5 V 9.5 V 5 % R-PDSO-G4 Not Qualified 1 125 °C -40 °C 4 PLASTIC/EPOXY LSOP SOT-223 RECTANGULAR SMALL OUTLINE, LOW PROFILE YES GULL WING 2.3 mm DUAL 3.505 mm 6.5024 mm 1.7 mm SIPEX CORP SOT-223, 3 PIN unknown Fixed,Positive,Single Output,Ldo
SPX2937U3-15
Sipex Corporation
Check for Price No Obsolete 20 V 17 V 15 V 500 mA NO FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1 V 1 15.75 V 14.25 V 5 % R-PSFM-T3 Not Qualified 1 125 °C -40 °C 3 PLASTIC/EPOXY TO-220 RECTANGULAR FLANGE MOUNT NO THROUGH-HOLE SINGLE SIPEX CORP TO-220, 3 PIN unknown Fixed,Positive,Single Output,Ldo
SPX2937T3-5.0
Sipex Corporation
Check for Price No Obsolete 20 V 7 V 5 V 500 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1 V 1 5.25 V 4.75 V 5 % R-PSSO-G2 Not Qualified 1 125 °C -40 °C 2 PLASTIC/EPOXY TO-263 SMSIP3H,.55TB RECTANGULAR SMALL OUTLINE YES GULL WING 2.6 mm SINGLE 9.04 mm 10.287 mm 4.597 mm SIPEX CORP TO-263, 3 PIN unknown Fixed,Positive,Single Output,Ldo
SPX2937M3-2.5
Sipex Corporation
Check for Price No Obsolete 20 V 4.5 V 2.5 V 500 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1 V 1 2.62 V 2.38 V 4.8 % R-PDSO-G4 Not Qualified 1 125 °C -40 °C 4 PLASTIC/EPOXY LSOP SOT-223 RECTANGULAR SMALL OUTLINE, LOW PROFILE YES GULL WING 2.3 mm DUAL 3.505 mm 6.5024 mm 1.7 mm SIPEX CORP SOT-223, 3 PIN unknown Fixed,Positive,Single Output,Ldo
SPX2937T3-15
Sipex Corporation
Check for Price No Obsolete 20 V 17 V 15 V 500 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1 V 1 15.75 V 14.25 V 5 % R-PSSO-G2 Not Qualified 1 125 °C -40 °C 2 PLASTIC/EPOXY TO-263 SMSIP3H,.55TB RECTANGULAR SMALL OUTLINE YES GULL WING 2.6 mm SINGLE 9.04 mm 10.287 mm 4.597 mm SIPEX CORP TO-263, 3 PIN unknown Fixed,Positive,Single Output,Ldo
SPX2937U3-12
Sipex Corporation
Check for Price No Obsolete 20 V 14 V 12 V 500 mA NO FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1 V 1 12.6 V 11.4 V 5 % R-PSFM-T3 Not Qualified 1 125 °C -40 °C 3 PLASTIC/EPOXY TO-220 RECTANGULAR FLANGE MOUNT NO THROUGH-HOLE SINGLE SIPEX CORP TO-220, 3 PIN unknown Fixed,Positive,Single Output,Ldo
SPX2937U3-3.3
Sipex Corporation
Check for Price No Obsolete 20 V 5.3 V 3.3 V 500 mA NO FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1 V 1 3.46 V 3.14 V 4.8 % R-PSFM-T3 Not Qualified 1 125 °C -40 °C 3 PLASTIC/EPOXY TO-220 RECTANGULAR FLANGE MOUNT NO THROUGH-HOLE SINGLE SIPEX CORP TO-220, 3 PIN unknown Fixed,Positive,Single Output,Ldo