Parametric results for: spx2930m1 under Linear Regulator ICs

Filter Your Search

1 - 10 of 36 results

|
-
-
Manufacturer Part Number: spx2930m1
Select parts from the table below to compare.
Compare
Compare
SPX2930M1-3.5-L
MaxLinear Inc
Check for Price Yes Contact Manufacturer 26 V 4.5 V 3.5 V 150 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 600 mV 1 3.675 V 3.325 V 5 % R-PSSO-F3 e3 Not Qualified 2 85 °C -40 °C 3 PLASTIC/EPOXY SOF RECTANGULAR SMALL OUTLINE YES MATTE TIN FLAT 1.5 mm SINGLE 2.5 mm 4.5 mm 1.6 mm MAXLINEAR INC , compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
SPX2930M1-L-4.0
Exar Corporation
Check for Price Yes Yes Obsolete 26 V 6 V 4 V 150 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 600 mV 1 4.14 V 3.4 % R-PSSO-F3 e3 Not Qualified 2 85 °C -40 °C 3 PLASTIC/EPOXY SOF RECTANGULAR SMALL OUTLINE YES MATTE TIN FLAT 1.5 mm SINGLE 2.445 mm 4.5 mm 1.6 mm EXAR CORP , unknown EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo SOT-89 3
SPX2930M1-4.0
Sipex Corporation
Check for Price No Transferred 26 V 6 V 4 V 150 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 600 mV 1 4.14 V 3.4 % R-PSSO-F3 e0 Not Qualified 1 85 °C -40 °C 3 PLASTIC/EPOXY SOF RECTANGULAR SMALL OUTLINE YES TIN LEAD FLAT 1.5 mm SINGLE 2.445 mm 4.5 mm 1.6 mm SIPEX CORP SOT-89, 3 PIN unknown Fixed,Positive,Single Output,Ldo
SPX2930M1-3.3/TR
Sipex Corporation
Check for Price No Transferred 26 V 3 V 3.3 V 150 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 600 mV 1 3.465 V 3.135 V 5 % R-PSSO-F3 e0 Not Qualified 1 85 °C -40 °C 3 PLASTIC/EPOXY SOF TO-243 RECTANGULAR SMALL OUTLINE TR YES TIN LEAD FLAT 1.5 mm SINGLE 2.5 mm 4.5 mm 1.6 mm SIPEX CORP SOT-89, 3 PIN unknown Fixed,Positive,Single Output,Ldo
SPX2930M1-3.5-L/TR
Exar Corporation
Check for Price Yes Yes Transferred 26 V 4.5 V 3.5 V 150 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 600 mV 1 3.675 V 3.325 V R-PSSO-F3 e3 Not Qualified 2 85 °C -40 °C 3 PLASTIC/EPOXY SOF RECTANGULAR SMALL OUTLINE YES MATTE TIN FLAT 1.5 mm SINGLE 2.5 mm 4.5 mm 1.6 mm EXAR CORP LEAD FREE, SOT-89, 3 PIN compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo SOT-89 3
SPX2930M1-3.0
Sipex Corporation
Check for Price No Transferred 26 V 6 V 3 V 150 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 600 mV 1 3.15 V 4.8 % R-PSSO-F3 e0 Not Qualified 1 85 °C -40 °C 3 PLASTIC/EPOXY SOF RECTANGULAR SMALL OUTLINE YES TIN LEAD FLAT 1.5 mm SINGLE 2.445 mm 4.5 mm 1.6 mm SIPEX CORP SOT-89, 3 PIN unknown Fixed,Positive,Single Output,Ldo
SPX2930M1-L-3.3/TR
Sipex Corporation
Check for Price Yes Transferred 26 V 3 V 3.3 V 150 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 600 mV 1 3.465 V 3.135 V 5 % R-PSSO-F3 e3 Not Qualified 2 85 °C -40 °C 3 PLASTIC/EPOXY SOF TO-243 RECTANGULAR SMALL OUTLINE TR YES MATTE TIN FLAT 1.5 mm SINGLE 2.5 mm 4.5 mm SIPEX CORP LEAD FREE, SOT-89, 3 PIN unknown Fixed,Positive,Single Output,Ldo
SPX2930M1-L-3.0
Exar Corporation
Check for Price Yes Yes Obsolete 26 V 6 V 3 V 150 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 600 mV 1 3.15 V 4.8 % R-PSSO-F3 e3 Not Qualified 2 85 °C -40 °C 3 PLASTIC/EPOXY SOF RECTANGULAR SMALL OUTLINE YES MATTE TIN FLAT 1.5 mm SINGLE 2.445 mm 4.5 mm 1.6 mm EXAR CORP , unknown EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo SOT-89 3
SPX2930M1-3.3-L
Exar Corporation
Check for Price Yes Yes Transferred 26 V 4 V 3.3 V 150 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 600 mV 1 3.465 V 3.135 V R-PSSO-F3 e3 Not Qualified 2 85 °C -40 °C 3 PLASTIC/EPOXY SOF RECTANGULAR SMALL OUTLINE YES MATTE TIN FLAT 1.5 mm SINGLE 2.5 mm 4.5 mm 1.6 mm EXAR CORP , compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo SOT-89 3
SPX2930M1-4.5
Sipex Corporation
Check for Price No Transferred 26 V 6 V 4.5 V 150 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 600 mV 1 R-PSSO-F3 e0 Not Qualified 1 85 °C -40 °C 3 PLASTIC/EPOXY SOF RECTANGULAR SMALL OUTLINE YES TIN LEAD FLAT 1.5 mm SINGLE 2.445 mm 4.5 mm 1.6 mm SIPEX CORP SOT-89, 3 PIN unknown Fixed,Positive,Single Output,Ldo