Filter Your Search
1 - 5 of 5 results
|
SPX1582T5-L-2.5/TR
Exar Corporation
|
Check for Price | Yes | Yes | Transferred | 5.5 V | 1.75 V | 2.5 V | 400 mV | 3 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.18 V | 6 V | 0.003 % | 0.005 % | 1 | 2.55 V | 2.45 V | BIPOLAR | 4 % | R-PSSO-G5 | e3 | Not Qualified | 3 | 125 °C | 245 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 1.702 mm | SINGLE | 9.015 mm | 10.16 mm | 5.08 mm | EXAR CORP | D2PAK | TO-263, SMSIP5H,.6,67TB | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||
|
SPX1582T5-L-2-5/TR
Exar Corporation
|
Check for Price | Yes | Obsolete | 5.5 V | 1.75 V | 2.5 V | 400 mV | 3 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.18 V | 6 V | 0.003 % | 0.005 % | 1 | 2.55 V | 2.45 V | BIPOLAR | 4 % | R-PSSO-G5 | e3 | Not Qualified | 3 | 125 °C | 245 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 1.702 mm | SINGLE | 9.015 mm | 10.16 mm | 5.08 mm | SIPEX CORP | LEAD FREE, TO-263, 5 PIN | unknown | Fixed,Positive,Single Output,Ldo | EXAR | ||||||||
|
SPX1582T5-L-2-5/TR
Sipex Corporation
|
Check for Price | Yes | Transferred | 5.5 V | 1.75 V | 2.5 V | 3 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.18 V | 1 | 2.55 V | 2.45 V | 2 % | R-PSSO-G5 | e3 | Not Qualified | 3 | 125 °C | 245 | 40 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.702 mm | SINGLE | 9.015 mm | 10.16 mm | 5.08 mm | SIPEX CORP | LEAD FREE, TO-263, 5 PIN | unknown | Fixed,Positive,Single Output,Ldo | |||||||||||||||
|
SPX1582T5-L-2.5/TR
Sipex Corporation
|
Check for Price | Yes | Transferred | 5.5 V | 1.75 V | 2.5 V | 3 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.18 V | 1 | 2.55 V | 2.45 V | R-PSSO-G5 | e3 | Not Qualified | 3 | 125 °C | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.702 mm | SINGLE | 9.015 mm | 10.16 mm | 5.08 mm | SIPEX CORP | LEAD FREE, TO-263, 5 PIN | unknown | Fixed,Positive,Single Output,Ldo | |||||||||||||||||||
|
SPX1582T5-L-2.5/TR
MaxLinear Inc
|
Check for Price | Yes | Obsolete | 5.5 V | 1.75 V | 2.5 V | 3 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.18 V | 1 | 2.55 V | 2.45 V | 2 % | R-PSSO-G5 | e3 | Not Qualified | 3 | 125 °C | 245 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 1.702 mm | SINGLE | 9.015 mm | 10.16 mm | 5.08 mm | MAXLINEAR INC | TO-263, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |