Filter Your Search
1 - 1 of 1 results
|
SPX1581T-2.5
Sipex Corporation
|
Check for Price | No | Transferred | 5 V | 3 V | 2.5 V | 5 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 1 | 2.6 V | 2.4 V | 4 % | R-PSSO-G5 | e0 | Not Qualified | 3 | 125 °C | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.702 mm | SINGLE | 9.042 mm | 10.287 mm | 4.597 mm | SIPEX CORP | TO-263, 5 PIN | unknown | Fixed,Positive,Single Output,Ldo |