Parametric results for: spx1117hm3-1-5/tr under Linear Regulator ICs

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: spx1117hm315tr
Select parts from the table below to compare.
Compare
Compare
SPX1117HM3-1-5/TR
Exar Corporation
Check for Price Buy No Obsolete 12 V 3 V 1.5 V 1.1 V 800 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.3 V 20 V 0.007 % 0.012 % 1 1.53 V 1.47 V BIPOLAR 2 % R-PDSO-G4 Not Qualified 125 °C -40 °C 4 PLASTIC/EPOXY SOP SOT-223 RECTANGULAR SMALL OUTLINE TR YES GULL WING 2.3 mm DUAL 3.5 mm 6.5 mm 1.8 mm EXAR CORP TO-261AA SOP, SOT-223 4 unknown EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
SPX1117HM3-1.5/TR
Sipex Corporation
Check for Price Buy No Obsolete 10 V 2.9 V 1.5 V 800 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.3 V 1 1.53 V 1.47 V 2 % R-PDSO-G3 e0 Not Qualified 1 125 °C -40 °C 3 PLASTIC/EPOXY SOP SOT-223 RECTANGULAR SMALL OUTLINE TR YES TIN LEAD GULL WING 950 µm DUAL 3.5 mm 6.5 mm 1.8 mm SIPEX CORP SOT-223, 3 PIN unknown Fixed,Positive,Single Output,Ldo