Filter Your Search
1 - 10 of 13 results
|
SPX1085AU-L-1.5
Sipex Corporation
|
Check for Price | Yes | Transferred | 29 V | 2.75 V | 1.5 V | 3 A | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 1 | 1.53 V | 1.47 V | 2 % | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -45 °C | 3 | PLASTIC/EPOXY | TO-220 | RECTANGULAR | FLANGE MOUNT | NO | TIN | THROUGH-HOLE | SINGLE | SIPEX CORP | TO-220, 3 PIN | compliant | Fixed,Positive,Single Output,Ldo | |||||||||
|
SPX1085AU-5.0
Sipex Corporation
|
Check for Price | No | Transferred | 29 V | 5.5 V | 5 V | 3 A | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 1 | 5.1 V | 4.9 V | 2 % | R-PSFM-T3 | e0 | Not Qualified | 125 °C | -45 °C | 3 | PLASTIC/EPOXY | TO-220 | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | SIPEX CORP | TO-220, 3 PIN | unknown | Fixed,Positive,Single Output,Ldo | |||||||||
|
SPX1085AU-3.3
Exar Corporation
|
Check for Price | No | Obsolete | 29 V | 4.75 V | 3.3 V | 3 A | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 1 | 3.36 V | 3.24 V | 1.8 % | R-PSFM-T3 | e0 | Not Qualified | 125 °C | -45 °C | NOT APPLICABLE | NOT APPLICABLE | 3 | PLASTIC/EPOXY | TO-220 | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | EXAR CORP | TO-220, | unknown | Fixed,Positive,Single Output,Ldo | SFM | 3 | EAR99 | 8542.39.00.01 | |||
|
SPX1085AU-L-3.3
Sipex Corporation
|
Check for Price | Yes | Transferred | 29 V | 4.75 V | 3.3 V | 3 A | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 1 | 3.36 V | 3.24 V | 1.8 % | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -45 °C | 3 | PLASTIC/EPOXY | TO-220 | RECTANGULAR | FLANGE MOUNT | NO | TIN | THROUGH-HOLE | SINGLE | SIPEX CORP | TO-220, 3 PIN | compliant | Fixed,Positive,Single Output,Ldo | |||||||||
|
SPX1085AU-1.5
Exar Corporation
|
Check for Price | No | Obsolete | 29 V | 2.75 V | 1.5 V | 3 A | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 1 | 1.53 V | 1.47 V | 2 % | R-PSFM-T3 | e0 | Not Qualified | 125 °C | -45 °C | NOT APPLICABLE | NOT APPLICABLE | 3 | PLASTIC/EPOXY | TO-220 | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | EXAR CORP | TO-220, | unknown | Fixed,Positive,Single Output,Ldo | SFM | 3 | EAR99 | 8542.39.00.01 | |||
|
SPX1085AU-L-5.0
Sipex Corporation
|
Check for Price | Yes | Transferred | 29 V | 5.5 V | 5 V | 3 A | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 1 | 5.1 V | 4.9 V | 2 % | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -45 °C | 3 | PLASTIC/EPOXY | TO-220 | RECTANGULAR | FLANGE MOUNT | NO | TIN | THROUGH-HOLE | SINGLE | SIPEX CORP | TO-220, 3 PIN | compliant | Fixed,Positive,Single Output,Ldo | |||||||||
|
SPX1085AU
Sipex Corporation
|
Check for Price | No | Transferred | 3 A | NO | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 1 | R-PSFM-T3 | e0 | Not Qualified | 125 °C | -45 °C | 3 | PLASTIC/EPOXY | TO-220 | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | SIPEX CORP | TO-220, 3 PIN | unknown | Adjustable,Positive,Single Output,Ldo | |||||||||||||||
|
SPX1085AU-2.5
Sipex Corporation
|
Check for Price | No | Transferred | 29 V | 3.5 V | 2.5 V | 3 A | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 1 | 2.55 V | 2.45 V | 2 % | R-PSFM-T3 | e0 | Not Qualified | 125 °C | -45 °C | 3 | PLASTIC/EPOXY | TO-220 | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | SIPEX CORP | TO-220, 3 PIN | unknown | Fixed,Positive,Single Output,Ldo | |||||||||
|
SPX1085AU-L-2.5
Sipex Corporation
|
Check for Price | Yes | Transferred | 29 V | 3.5 V | 2.5 V | 3 A | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 1 | 2.55 V | 2.45 V | 2 % | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -45 °C | 3 | PLASTIC/EPOXY | TO-220 | RECTANGULAR | FLANGE MOUNT | NO | TIN | THROUGH-HOLE | SINGLE | SIPEX CORP | TO-220, 3 PIN | compliant | Fixed,Positive,Single Output,Ldo | |||||||||
|
SPX1085AU-1.5
Sipex Corporation
|
Check for Price | No | Transferred | 29 V | 2.75 V | 1.5 V | 3 A | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 1 | 1.53 V | 1.47 V | 2 % | R-PSFM-T3 | e0 | Not Qualified | 125 °C | -45 °C | 3 | PLASTIC/EPOXY | TO-220 | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | SIPEX CORP | TO-220, 3 PIN | unknown | Fixed,Positive,Single Output,Ldo |