Filter Your Search
1 - 4 of 4 results
|
SPX1004AM1-1-2/TR
Sipex Corporation
|
Check for Price | No | Obsolete | 1.235 V | 1.225 V | 1.245 V | 1 | YES | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | COMMERCIAL | R-PSSO-F3 | e0 | Not Qualified | 1 | 70 °C | 240 | 3 | PLASTIC/EPOXY | SOF | TO-243 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | SIPEX CORP | SOF, | unknown | |||||
|
SPX1004AM1-1-2
Sipex Corporation
|
Check for Price | No | Obsolete | 1.235 V | 1.225 V | 1.245 V | 1 | YES | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | COMMERCIAL | R-PSSO-F3 | e0 | Not Qualified | 1 | 70 °C | 240 | 3 | PLASTIC/EPOXY | SOF | TO-243 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | SIPEX CORP | SOF, | unknown | |||||
|
SPX1004AM1-1.2
Sipex Corporation
|
Check for Price | No | Obsolete | 1.235 V | 1.225 V | 1.245 V | 1 | YES | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | COMMERCIAL | 0.4 % | R-PSSO-F3 | e0 | Not Qualified | 1 | 70 °C | 240 | 3 | PLASTIC/EPOXY | SOF | TO-243 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | SIPEX CORP | SOF, TO-243 | unknown | ||
|
SPX1004AM1-1.2/TR
Sipex Corporation
|
Check for Price | No | Obsolete | 1.235 V | 1.225 V | 1.245 V | 1 | YES | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | COMMERCIAL | 0.4 % | R-PSSO-F3 | e0 | Not Qualified | 1 | 70 °C | 240 | 3 | PLASTIC/EPOXY | SOF | TO-243 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | SIPEX CORP | SOF, TO-243 | unknown |