Filter Your Search
1 - 10 of 187 results
|
SPRM1/210M5%A
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 10 MΩ | 5 % | 500 mW | THROUGH HOLE MOUNT | FIXED RESISTOR | SPRM | 70 °C | NO | 2 kV | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | BULK | WIRE | STACKPOLE ELECTRONICS INC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.90 | |||||||||||||
|
SPRM12KB3M30
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 3.3 MΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | FIXED RESISTOR | SPRM | 70 °C | NO | 2 kV | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | BULK | WIRE | STACKPOLE ELECTRONICS INC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.90 | |||||||||||||
|
SPRM12JA3M60
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 3.6 MΩ | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | METAL FILM | 70 °C | NO | 1.3416 kV | e2 | 155 °C | -55 °C | Tubular | 2 | Ammo Pack | Tin/Copper (Sn99.3Cu0.7) | WIRE | 700 µm | 28 mm | 3 mm | 9 mm | STACKPOLE ELECTRONICS INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | |||||
|
SPRM1/22.2M5%T
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 2.2 MΩ | 5 % | 500 mW | THROUGH HOLE MOUNT | FIXED RESISTOR | SPRM | 70 °C | NO | 2 kV | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | STACKPOLE ELECTRONICS INC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.90 | |||||||||||||
|
SPRM12JN2M70
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 2.7 MΩ | 5 % | 500 mW | Axial | FIXED RESISTOR | SPRM | e2 | 155 °C | -55 °C | Molded | 2 | Tape | Tin/Copper (Sn99.3Cu0.7) | 700 µm | 3 mm | 9 mm | STACKPOLE ELECTRONICS INC | compliant | EAR99 | ||||||||||||||
|
SPRM12JA1M20
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 1.2 MΩ | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | METAL FILM | 70 °C | NO | 774.5967 V | e2 | 155 °C | -55 °C | Tubular | 2 | Ammo Pack | Tin/Copper (Sn99.3Cu0.7) | WIRE | 700 µm | 28 mm | 3 mm | 9 mm | STACKPOLE ELECTRONICS INC | Axial, | compliant | EAR99 | 8533.21.00.90 | |||||
|
SPRM1/23.6M5%A
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 3.6 MΩ | 5 % | 500 mW | THROUGH HOLE MOUNT | FIXED RESISTOR | SPRM | 70 °C | NO | 2 kV | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | BULK | WIRE | STACKPOLE ELECTRONICS INC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.90 | |||||||||||||
|
SPRM1/23.3M5%T
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 3.3 MΩ | 5 % | 500 mW | THROUGH HOLE MOUNT | FIXED RESISTOR | SPRM | 70 °C | NO | 2 kV | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | STACKPOLE ELECTRONICS INC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.90 | |||||||||||||
|
SPRM12JB6M20
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 6.2 MΩ | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | METAL FILM | 70 °C | NO | 1.7607 kV | e2 | 155 °C | -55 °C | Tubular | 2 | Bulk | Tin/Copper (Sn99.3Cu0.7) | WIRE | 700 µm | 28 mm | 3 mm | 9 mm | STACKPOLE ELECTRONICS INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | |||||
|
SPRM12JA4M70
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 4.7 MΩ | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | METAL FILM | 70 °C | NO | 1.533 kV | e2 | 155 °C | -55 °C | Tubular | 2 | Ammo Pack | Tin/Copper (Sn99.3Cu0.7) | WIRE | 700 µm | 28 mm | 3 mm | 9 mm | STACKPOLE ELECTRONICS INC | Axial, | compliant | EAR99 | 8533.21.00.90 |