Filter Your Search
1 - 8 of 8 results
|
SPPW810203
Alps Alpine Co Ltd
|
Check for Price | Yes | Not Recommended | 100 mA | 30 V | 100000 Cycle(s) | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | .1A@30VDC | 0.3 N | -10 °C | 60 °C | THROUGH HOLE-STRAIGHT | NO | SOLDER | 4 mm | 4 mm | 5 mm | ALPS ELECTRIC CO LTD | unknown | EAR99 | 8536.50.70.00 | ||
|
SPPW812300
Alps Alpine Co Ltd
|
Check for Price | Yes | Not Recommended | 100 mA | 30 V | 100000 Cycle(s) | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | .1A@30VDC | 0.3 N | -10 °C | 60 °C | THROUGH HOLE-STRAIGHT | NO | SOLDER | 4 mm | 4 mm | 5 mm | ALPS ELECTRIC CO LTD | unknown | EAR99 | 8536.50.70.00 | ||
|
SPPW810401
Alps Alpine Co Ltd
|
Check for Price | Yes | Not Recommended | 100 mA | 30 V | 100000 Cycle(s) | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | .1A@30VDC | 0.3 N | -10 °C | 60 °C | SURFACE MOUNT-STRAIGHT | NO | SOLDER | 4 mm | 4 mm | 5 mm | ALPS ELECTRIC CO LTD | unknown | EAR99 | 8536.50.70.00 | ||
|
SPPW812302
Alps Alpine Co Ltd
|
Check for Price | Yes | Not Recommended | 100 mA | 30 V | 100000 Cycle(s) | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | .1A@30VDC | 0.3 N | -10 °C | 60 °C | SURFACE MOUNT-STRAIGHT | NO | SOLDER | 4 mm | 4 mm | 5 mm | ALPS ELECTRIC CO LTD | unknown | EAR99 | 8536.50.70.00 | ||
|
SPPW810201
Alps Alpine Co Ltd
|
Check for Price | Yes | Not Recommended | 100 mA | 30 V | 100000 Cycle(s) | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | .1A@30VDC | 0.3 N | -10 °C | 60 °C | SURFACE MOUNT-STRAIGHT | NO | SOLDER | 4 mm | 4 mm | 5 mm | ALPS ALPINE CO LTD | unknown | EAR99 | 8536.50.70.00 | ||
|
SPPW811203
Alps Alpine Co Ltd
|
Check for Price | Yes | Not Recommended | 100 mA | 30 V | 100000 Cycle(s) | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | .1A@30VDC | 0.3 N | -10 °C | 60 °C | SURFACE MOUNT-STRAIGHT | NO | SOLDER | 4 mm | 4 mm | 5 mm | ALPS ALPINE CO LTD | unknown | EAR99 | 8536.50.70.00 | ||
|
SPPW811200
Alps Alpine Co Ltd
|
Check for Price | Yes | Not Recommended | 100 mA | 30 V | 100000 Cycle(s) | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | .1A@30VDC | 0.3 N | -10 °C | 60 °C | THROUGH HOLE-STRAIGHT | NO | SOLDER | 4 mm | 4 mm | 5 mm | ALPS ELECTRIC CO LTD | unknown | EAR99 | 8536.50.70.00 | ||
|
SPPW810400
Alps Alpine Co Ltd
|
Check for Price | Yes | Not Recommended | 100 mA | 30 V | 100000 Cycle(s) | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | .1A@30VDC | 0.3 N | -10 °C | 60 °C | THROUGH HOLE-STRAIGHT | NO | SOLDER | 4 mm | 4 mm | 5 mm | ALPS ELECTRIC CO LTD | unknown | EAR99 | 8536.50.70.00 |