Filter Your Search
1 - 10 of 16 results
|
SPMPT-36
Microsemi Corporation
|
Check for Price | No | No | Transferred | 1 W | SILICON | 42.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 36 V | 1 | AVALANCHE | 1.5 kW | Not Qualified | O-MALF-W2 | e0 | MIL-19500 | DO-202AA | 175 °C | -65 °C | CATHODE | 2 | METAL | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | DO-13 | O-MALF-W2 | 2 | compliant | EAR99 | 8541.10.00.50 | ||
|
MSPMPT-36TR
Microsemi Corporation
|
Check for Price | No | No | Transferred | 1 W | SILICON | 42.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 36 V | 1 | AVALANCHE | 1.5 kW | Not Qualified | O-MALF-W2 | e0 | MIL-19500 | DO-13 | 175 °C | -65 °C | CATHODE | 2 | METAL | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | DO-202AA | O-MALF-W2 | 2 | compliant | EAR99 | 8541.10.00.50 | ||
|
MSPMPT-36CTR
Microsemi Corporation
|
Check for Price | No | No | Transferred | 1 W | SILICON | 42.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 36 V | 1 | AVALANCHE | 1.5 kW | Not Qualified | O-MALF-W2 | e0 | MIL-19500 | DO-13 | 175 °C | -65 °C | CATHODE | 2 | METAL | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | DO-202AA | O-MALF-W2 | 2 | compliant | EAR99 | 8541.10.00.50 | ||
|
MSPMPT-36C
Microsemi Corporation
|
Check for Price | No | No | Transferred | 1 W | SILICON | 42.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 36 V | 1 | AVALANCHE | 1.5 kW | Not Qualified | O-MALF-W2 | e0 | MIL-19500 | DO-13 | 175 °C | -65 °C | CATHODE | 2 | METAL | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | DO-202AA | O-MALF-W2 | 2 | compliant | EAR99 | 8541.10.00.50 | ||
|
SPMPT-36TR
Microsemi Corporation
|
Check for Price | No | No | Transferred | 1 W | SILICON | 42.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 36 V | 1 | AVALANCHE | 1.5 kW | Not Qualified | O-MALF-W2 | e0 | MIL-19500 | DO-202AA | 175 °C | -65 °C | CATHODE | 2 | METAL | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | DO-13 | O-MALF-W2 | 2 | compliant | EAR99 | 8541.10.00.50 | ||
|
SPMPT-36CE3TR
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 1 W | SILICON | 42.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 36 V | 1 | AVALANCHE | 1.5 kW | Not Qualified | O-MALF-W2 | e3 | MIL-19500 | DO-202AA | 175 °C | -65 °C | CATHODE | 2 | METAL | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | DO-13 | O-MALF-W2 | 2 | compliant | EAR99 | 8541.10.00.50 | ||
|
MSPMPT-36CE3TR
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 1 W | SILICON | 42.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 36 V | 1 | AVALANCHE | 1.5 kW | Not Qualified | O-MALF-W2 | e3 | MIL-19500 | DO-13 | 175 °C | -65 °C | CATHODE | 2 | METAL | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | DO-202AA | O-MALF-W2 | 2 | compliant | EAR99 | 8541.10.00.50 | ||
|
SPMPT-36E3
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 1 W | SILICON | 42.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 36 V | 1 | AVALANCHE | 1.5 kW | Not Qualified | O-MALF-W2 | e3 | MIL-19500 | DO-202AA | 175 °C | -65 °C | CATHODE | 2 | METAL | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | DO-13 | O-MALF-W2 | 2 | compliant | EAR99 | 8541.10.00.50 | ||
|
SPMPT-36E3TR
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 1 W | SILICON | 42.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 36 V | 1 | AVALANCHE | 1.5 kW | Not Qualified | O-MALF-W2 | e3 | MIL-19500 | DO-202AA | 175 °C | -65 °C | CATHODE | 2 | METAL | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | DO-13 | O-MALF-W2 | 2 | compliant | EAR99 | 8541.10.00.50 | ||
|
MSPMPT-36E3TR
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 1 W | SILICON | 42.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 36 V | 1 | AVALANCHE | 1.5 kW | Not Qualified | O-MALF-W2 | e3 | MIL-19500 | DO-13 | 175 °C | -65 °C | CATHODE | 2 | METAL | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | DO-202AA | O-MALF-W2 | 2 | compliant | EAR99 | 8541.10.00.50 |