Parametric results for: spm3702 under Fiber Optic Transceivers

Filter Your Search

1 - 9 of 9 results

All Filters
|
70857074788185
-
-400-40-20-100
-
Manufacturer Part Number: spm3702
Select parts from the table below to compare.
Compare
Select Parts Part Number
SPM-3702WG
Optoway Technology Inc
SPM-3702B
Optoway Technology Inc
SPM-3702LWG
Optoway Technology Inc
SPM-3702BLWG
Optoway Technology Inc
SPM-3702ALWG
Optoway Technology Inc
SPM-3702AWG
Optoway Technology Inc
SPM-3702BWG
Optoway Technology Inc
SPM-3702A
Optoway Technology Inc
SPM-3702
Optoway Technology Inc
Most Relevant Technical Operating Conditions Physical Dimensions Other
Composite Price
Rohs Code
Part Life Cycle Code
Operating Wavelength-Nom Operating Wavelength-Min
Operating Wavelength-Max
Return Loss-Min
Sensitivity
Supply Voltage-Nom Emitter/Detector Type
Fiber Optic Device Type
Additional Feature
Built-in Feature
Communication Standard Fiber Type
Optical Power Output-Nom
Supply Voltage-Max
Supply Voltage-Min
Operating Temperature-Min
Operating Temperature-Max
Connection Type
Mounting Feature
Surface Mount
Body Height
Body Breadth
Ihs Manufacturer
Package Description
Reach Compliance Code
Yes Contact Manufacturer 1.55 µm 1.48 µm 1.58 µm 14 dB -30 dBm 3.3 V LASER SFP TRANSCEIVER IT ALSO OPERATES AT RECEIVER WAVELENGTH ... more AMPLIFIER OC-3, SDH, SONET, STM-1 62.5/125, MMF 70 µW 3.5 V 3.1 V 70 °C SC CONNECTOR PANEL MOUNT NO 8.5 mm 13.4 mm OPTOWAY TECHNOLOGY INC ROHS COMPLIANT, PACKAGE-20 compliant
Contact Manufacturer OPTOWAY TECHNOLOGY INC compliant
Yes Contact Manufacturer 1.55 µm 1.48 µm 1.58 µm 14 dB -30 dBm 3.3 V LASER SFP TRANSCEIVER IT ALSO OPERATES AT RECEIVER WAVELENGTH ... more AMPLIFIER OC-3, SDH, SONET, STM-1 62.5/125, MMF 70 µW 3.5 V 3.1 V 70 °C LC CONNECTOR PANEL MOUNT NO 8.5 mm 13.4 mm OPTOWAY TECHNOLOGY INC ROHS COMPLIANT, PACKAGE-20 compliant
Yes Contact Manufacturer 1.55 µm 1.48 µm 1.58 µm 14 dB -30 dBm 3.3 V LASER SFP TRANSCEIVER IT ALSO OPERATES AT RECEIVER WAVELENGTH ... more AMPLIFIER OC-3, SDH, SONET, STM-1 62.5/125, MMF 70 µW 3.5 V 3.1 V -10 °C 85 °C LC CONNECTOR PANEL MOUNT NO 8.5 mm 13.4 mm OPTOWAY TECHNOLOGY INC ROHS COMPLIANT, PACKAGE-20 compliant
Yes Contact Manufacturer 1.55 µm 1.48 µm 1.58 µm 14 dB -30 dBm 3.3 V LASER SFP TRANSCEIVER IT ALSO OPERATES AT RECEIVER WAVELENGTH ... more AMPLIFIER OC-3, SDH, SONET, STM-1 62.5/125, MMF 70 µW 3.5 V 3.1 V -40 °C 85 °C LC CONNECTOR PANEL MOUNT NO 8.5 mm 13.4 mm OPTOWAY TECHNOLOGY INC ROHS COMPLIANT, PACKAGE-20 compliant
Yes Contact Manufacturer 1.55 µm 1.48 µm 1.58 µm 14 dB -30 dBm 3.3 V LASER SFP TRANSCEIVER IT ALSO OPERATES AT RECEIVER WAVELENGTH ... more AMPLIFIER OC-3, SDH, SONET, STM-1 62.5/125, MMF 70 µW 3.5 V 3.1 V -40 °C 85 °C SC CONNECTOR PANEL MOUNT NO 8.5 mm 13.4 mm OPTOWAY TECHNOLOGY INC ROHS COMPLIANT, PACKAGE-20 compliant
Yes Contact Manufacturer 1.55 µm 1.48 µm 1.58 µm 14 dB -30 dBm 3.3 V LASER SFP TRANSCEIVER IT ALSO OPERATES AT RECEIVER WAVELENGTH ... more AMPLIFIER OC-3, SDH, SONET, STM-1 62.5/125, MMF 70 µW 3.5 V 3.1 V -10 °C 85 °C SC CONNECTOR PANEL MOUNT NO 8.5 mm 13.4 mm OPTOWAY TECHNOLOGY INC ROHS COMPLIANT, PACKAGE-20 compliant
Contact Manufacturer OPTOWAY TECHNOLOGY INC compliant
Contact Manufacturer OPTOWAY TECHNOLOGY INC compliant
Compare
SPM-3702WG
Optoway Technology Inc
Check for Price Buy Yes Contact Manufacturer 1.55 µm 1.48 µm 1.58 µm 14 dB -30 dBm 3.3 V LASER SFP TRANSCEIVER IT ALSO OPERATES AT RECEIVER WAVELENGTH ... more AMPLIFIER OC-3, SDH, SONET, STM-1 62.5/125, MMF 70 µW 3.5 V 3.1 V 70 °C SC CONNECTOR PANEL MOUNT NO 8.5 mm 13.4 mm OPTOWAY TECHNOLOGY INC ROHS COMPLIANT, PACKAGE-20 compliant
SPM-3702B
Optoway Technology Inc
Check for Price Buy Contact Manufacturer OPTOWAY TECHNOLOGY INC compliant
SPM-3702LWG
Optoway Technology Inc
Check for Price Buy Yes Contact Manufacturer 1.55 µm 1.48 µm 1.58 µm 14 dB -30 dBm 3.3 V LASER SFP TRANSCEIVER IT ALSO OPERATES AT RECEIVER WAVELENGTH ... more AMPLIFIER OC-3, SDH, SONET, STM-1 62.5/125, MMF 70 µW 3.5 V 3.1 V 70 °C LC CONNECTOR PANEL MOUNT NO 8.5 mm 13.4 mm OPTOWAY TECHNOLOGY INC ROHS COMPLIANT, PACKAGE-20 compliant
SPM-3702BLWG
Optoway Technology Inc
Check for Price Buy Yes Contact Manufacturer 1.55 µm 1.48 µm 1.58 µm 14 dB -30 dBm 3.3 V LASER SFP TRANSCEIVER IT ALSO OPERATES AT RECEIVER WAVELENGTH ... more AMPLIFIER OC-3, SDH, SONET, STM-1 62.5/125, MMF 70 µW 3.5 V 3.1 V -10 °C 85 °C LC CONNECTOR PANEL MOUNT NO 8.5 mm 13.4 mm OPTOWAY TECHNOLOGY INC ROHS COMPLIANT, PACKAGE-20 compliant
SPM-3702ALWG
Optoway Technology Inc
Check for Price Buy Yes Contact Manufacturer 1.55 µm 1.48 µm 1.58 µm 14 dB -30 dBm 3.3 V LASER SFP TRANSCEIVER IT ALSO OPERATES AT RECEIVER WAVELENGTH ... more AMPLIFIER OC-3, SDH, SONET, STM-1 62.5/125, MMF 70 µW 3.5 V 3.1 V -40 °C 85 °C LC CONNECTOR PANEL MOUNT NO 8.5 mm 13.4 mm OPTOWAY TECHNOLOGY INC ROHS COMPLIANT, PACKAGE-20 compliant
SPM-3702AWG
Optoway Technology Inc
Check for Price Buy Yes Contact Manufacturer 1.55 µm 1.48 µm 1.58 µm 14 dB -30 dBm 3.3 V LASER SFP TRANSCEIVER IT ALSO OPERATES AT RECEIVER WAVELENGTH ... more AMPLIFIER OC-3, SDH, SONET, STM-1 62.5/125, MMF 70 µW 3.5 V 3.1 V -40 °C 85 °C SC CONNECTOR PANEL MOUNT NO 8.5 mm 13.4 mm OPTOWAY TECHNOLOGY INC ROHS COMPLIANT, PACKAGE-20 compliant
SPM-3702BWG
Optoway Technology Inc
Check for Price Buy Yes Contact Manufacturer 1.55 µm 1.48 µm 1.58 µm 14 dB -30 dBm 3.3 V LASER SFP TRANSCEIVER IT ALSO OPERATES AT RECEIVER WAVELENGTH ... more AMPLIFIER OC-3, SDH, SONET, STM-1 62.5/125, MMF 70 µW 3.5 V 3.1 V -10 °C 85 °C SC CONNECTOR PANEL MOUNT NO 8.5 mm 13.4 mm OPTOWAY TECHNOLOGY INC ROHS COMPLIANT, PACKAGE-20 compliant
SPM-3702A
Optoway Technology Inc
Check for Price Buy Contact Manufacturer OPTOWAY TECHNOLOGY INC compliant
SPM-3702
Optoway Technology Inc
Check for Price Buy Contact Manufacturer OPTOWAY TECHNOLOGY INC compliant