Filter Your Search
1 - 10 of 42 results
|
SPM10054T-4R7M-HZ
TDK Corporation
|
$1.1389 | Yes | Not Recommended | YES | 2 | 1 | AEC-Q200 | 125 °C | -40 °C | SMT | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | 4239 | Rectangular | Metal | 12.1 mΩ | 4.7 µH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 5.4 mm | 10.7 mm | 10 mm | TR, Embossed Plastic, 13 Inch | 14.3 A | RECTANGULAR PACKAGE | YES | DUAL ENDED | WRAPAROUND | 100 kHz | 20 % | ||
|
SPM10054T-1R5M-HZ
TDK Corporation
|
$1.1737 | Yes | Not Recommended | YES | 2 | 1 | AEC-Q200 | 125 °C | -40 °C | SMT | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | 4239 | Rectangular | Metal | 5.39 mΩ | 1.5 µH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 5.4 mm | 10.7 mm | 10 mm | TR, Embossed Plastic, 13 Inch | 20 A | RECTANGULAR PACKAGE | YES | DUAL ENDED | WRAPAROUND | 100 kHz | 20 % | ||
|
SPM10054T-3R3M-HZ
TDK Corporation
|
$1.1850 | Yes | Not Recommended | YES | 2 | 1 | AEC-Q200 | 125 °C | -40 °C | SMT | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | 4239 | Rectangular | Metal | 7.81 mΩ | 3.3 µH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 5.4 mm | 10.7 mm | 10 mm | TR, Embossed Plastic, 13 Inch | 16.2 A | RECTANGULAR PACKAGE | YES | DUAL ENDED | WRAPAROUND | 100 kHz | 20 % | ||
|
SPM10054T-150M-HZ
TDK Corporation
|
$1.1850 | Yes | Not Recommended | YES | 2 | 1 | AEC-Q200 | 125 °C | -40 °C | SMT | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | 4239 | Rectangular | Metal | 33.9 mΩ | 15 µH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 5.4 mm | 10.7 mm | 10 mm | TR, Embossed Plastic, 13 Inch | 8.6 A | RECTANGULAR PACKAGE | YES | DUAL ENDED | WRAPAROUND | 100 kHz | 20 % | ||
|
SPM10054T-220M-HZ
TDK Corporation
|
$1.1850 | Yes | Not Recommended | YES | 2 | 1 | AEC-Q200 | 125 °C | -40 °C | SMT | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | 4239 | Rectangular | Metal | 52.6 mΩ | 22 µH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 5.4 mm | 10.7 mm | 10 mm | TR, Embossed Plastic, 13 Inch | 6.2 A | RECTANGULAR PACKAGE | YES | DUAL ENDED | WRAPAROUND | 100 kHz | 20 % | ||
|
SPM10054T-2R5M-HZ
TDK Corporation
|
$1.1850 | Yes | Not Recommended | YES | 2 | 1 | AEC-Q200 | 125 °C | -40 °C | SMT | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | 4239 | Rectangular | Metal | 6.58 mΩ | 2.5 µH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 5.4 mm | 10.7 mm | 10 mm | TR, Embossed Plastic, 13 Inch | 19 A | RECTANGULAR PACKAGE | YES | DUAL ENDED | WRAPAROUND | 100 kHz | 20 % | ||
|
SPM10054T-R68M-HZ
TDK Corporation
|
$1.2263 | Yes | Not Recommended | YES | 2 | 1 | AEC-Q200 | 125 °C | -40 °C | SMT | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | 4239 | Rectangular | Metal | 2.09 mΩ | 680 nH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 5.4 mm | 10.7 mm | 10 mm | TR, Embossed Plastic, 13 Inch | 32 A | RECTANGULAR PACKAGE | YES | DUAL ENDED | WRAPAROUND | 100 kHz | 20 % | ||
|
SPM10054T-100M-HZ
TDK Corporation
|
$1.2410 | Yes | Not Recommended | YES | 2 | 1 | AEC-Q200 | 125 °C | -40 °C | SMT | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | 4239 | Rectangular | Metal | 24.4 mΩ | 10 µH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 5.4 mm | 10.7 mm | 10 mm | TR, Embossed Plastic, 13 Inch | 10.6 A | RECTANGULAR PACKAGE | YES | DUAL ENDED | WRAPAROUND | 100 kHz | 20 % | ||
|
SPM10054T-330M-HZ
TDK Corporation
|
$1.2630 | Yes | Not Recommended | YES | 2 | 1 | AEC-Q200 | 125 °C | -40 °C | SMT | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | 4239 | Rectangular | Metal | 82.2 mΩ | 33 µH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 5.4 mm | 10.7 mm | 10 mm | TR, Embossed Plastic, 13 Inch | 5.3 A | RECTANGULAR PACKAGE | YES | DUAL ENDED | WRAPAROUND | 100 kHz | 20 % | ||
|
SPM10054T-470M-HZ
TDK Corporation
|
$1.2929 | Yes | Not Recommended | YES | 2 | 1 | AEC-Q200 | 125 °C | -40 °C | SMT | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | 4239 | Rectangular | Metal | 121.2 mΩ | 47 µH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 5.4 mm | 10.7 mm | 10 mm | TR, Embossed Plastic, 13 Inch | 4.4 A | RECTANGULAR PACKAGE | YES | DUAL ENDED | WRAPAROUND | 100 kHz | 20 % |