Filter Your Search
1 - 1 of 1 results
Part Number |
---|
|
SPM10040T-R56M150
TDK Corporation
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Rohs Code
|
Part Life Cycle Code
|
Inductor Type
|
Inductance-Nom (L) |
DC Resistance
|
Tolerance |
Surface Mount
|
Test Frequency
|
Rated Current-Max
|
Core Material |
Case/Size Code
|
Inductor Application
|
Number of Functions |
Shielded
|
Special Feature
|
JESD-609 Code
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Construction
|
Number of Terminals
|
Package Style
|
Packing Method
|
Shape/Size Description
|
Terminal Placement
|
Terminal Shape
|
Package Height
|
Package Length
|
Package Width
|
Ihs Manufacturer
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Samacsys Manufacturer
|
Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 600 nH | 1.7 mΩ | 20 % | YES | 300 kHz | 23 A | Ferrite | 4539 | POWER INDUCTOR | 1 | YES | DCR IS MEASURED AT 7% TOLERANCE | e3 | 105 °C | -40 °C | Magnetic Shielded | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 4 mm | 11.5 mm | 10 mm | TDK CORP | compliant | EAR99 | 8504.50.80.00 | TDK |
|
SPM10040T-R56M150
TDK Corporation
|
Check for Price Buy | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 600 nH | 1.7 mΩ | 20 % | YES | 300 kHz | 23 A | Ferrite | 4539 | POWER INDUCTOR | 1 | YES | DCR IS MEASURED AT 7% TOLERANCE | e3 | 105 °C | -40 °C | Magnetic Shielded | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 4 mm | 11.5 mm | 10 mm | TDK CORP | compliant | EAR99 | 8504.50.80.00 | TDK |