Filter Your Search
1 - 2 of 2 results
|
SPH276USMT
Adam Technologies Inc
|
Check for Price | Active | 76 | 2 | 787.4 µm | 20 mΩ | 1 A | MALE | 500 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 5 GΩ | e4 | UL | -40 °C | 105 °C | RECEPTACLE | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.031 inch | 0.047 inch | NO | ONE | FLASH inch | SURFACE MOUNT | 0.12 inch | 0.051 inch | 1.178 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 | |||||
|
SPH276U
Adam Technologies Inc
|
Check for Price | Yes | Contact Manufacturer | 76 | 2 | 787.4 µm | 20 mΩ | 1 A | MALE | 500 Cycles | BOARD | POLYAMIDE | AU ON NI | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 1000VAC V | NO | 5 GΩ | e4 | UL | -40 °C | 105 °C | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.031 inch | 0.047 inch | NO | ONE | FLASH inch | SOLDER | 0.12 inch | 0.039 inch | 1.178 inch | 0.11 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 |