Filter Your Search
1 - 1 of 1 results
|
SPH-470RKI
TT Electronics Resistors
|
Check for Price | Yes | Active | 470 Ω | 10 % | 2 W | THROUGH HOLE MOUNT | Axial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | NO | 30.659 V | e3 | 160 °C | -65 °C | Molded | 2 | CYLINDRICAL PACKAGE | TR | Matte Tin (Sn) | WIRE | 813 µm | 38.1 mm | 5.72 mm | 14.3 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 |