Filter Your Search
1 - 10 of 24 results
|
SPD62R-273M
API Delevan
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 27 µH | 450 mΩ | 20 % | YES | 1 kHz | 940 mA | FERRITE | 2624 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | L BEND | 3 mm | 6.6 mm | 6.2 mm | API DELEVAN | 2624 | compliant | EAR99 | 8504.50.80.00 | |||
|
SPD62R-104M
API Delevan
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 µH | 1.6 Ω | 20 % | YES | 1 kHz | 410 mA | FERRITE | 2624 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | L BEND | 3 mm | 6.6 mm | 6.2 mm | API DELEVAN | 2624 | compliant | EAR99 | 8504.50.80.00 | API Delevan | ||
|
SPD62R-242M
API Delevan
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.4 µH | 100 mΩ | 20 % | YES | 100 kHz | 2.8 A | FERRITE | 2624 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | L BEND | 3 mm | 6.6 mm | 6.2 mm | API DELEVAN | 2624 | compliant | EAR99 | 8504.50.80.00 | |||
|
SPD62R-184M
API Delevan
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 180 µH | 2.1 Ω | 20 % | YES | 1 kHz | 350 mA | FERRITE | 2624 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | L BEND | 3 mm | 6.6 mm | 6.2 mm | API DELEVAN | 2624 | compliant | EAR99 | 8504.50.80.00 | |||
|
SPD62R-223M
API Delevan
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 400 mΩ | 20 % | YES | 1 kHz | 1 A | FERRITE | 2624 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | L BEND | 3 mm | 6.6 mm | 6.2 mm | API DELEVAN | 2624 | compliant | EAR99 | 8504.50.80.00 | API Delevan | ||
|
SPD62R-334M
API Delevan
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 330 µH | 3.3 Ω | 20 % | YES | 1 kHz | 220 mA | FERRITE | 2624 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | L BEND | 3 mm | 6.6 mm | 6.2 mm | API DELEVAN | 2624 | compliant | EAR99 | 8504.50.80.00 | |||
|
SPD62R-333M
API Delevan
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 33 µH | 500 mΩ | 20 % | YES | 1 kHz | 820 mA | FERRITE | 2624 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | L BEND | 3 mm | 6.6 mm | 6.2 mm | API DELEVAN | 2624 | compliant | EAR99 | 8504.50.80.00 | |||
|
SPD62R-563M
API Delevan
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 56 µH | 850 mΩ | 20 % | YES | 1 kHz | 680 mA | FERRITE | 2624 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | L BEND | 3 mm | 6.6 mm | 6.2 mm | API DELEVAN | 2624 | compliant | EAR99 | 8504.50.80.00 | API Delevan | ||
|
SPD62R-683M
API Delevan
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 68 µH | 1.2 Ω | 20 % | YES | 1 kHz | 560 mA | FERRITE | 2624 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | L BEND | 3 mm | 6.6 mm | 6.2 mm | API DELEVAN | 2624 | compliant | EAR99 | 8504.50.80.00 | API Delevan | ||
|
SPD62R-352M
API Delevan
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.5 µH | 120 mΩ | 20 % | YES | 100 kHz | 2.5 A | FERRITE | 2624 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | L BEND | 3 mm | 6.6 mm | 6.2 mm | API DELEVAN | 2624 | compliant | EAR99 | 8504.50.80.00 |