Filter Your Search
1 - 3 of 3 results
|
SPD16A3481JQ
TT Electronics Resistors
|
Check for Price | No | Obsolete | 5 % | 800 mW | SURFACE MOUNT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | SPD16A | PRECISION | 100 mW | 3.48 kΩ | ISOLATED | 8 | 70 °C | YES | 5 ppm/°C | 100 V | e0 | 125 °C | -55 °C | 1 | 16 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn/Pb) | GULL WING | TT ELECTRONICS PLC | P-DIP | compliant | ||||||||||||||
|
SPD16A3481JQLF
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Obsolete | 3.48 kΩ | 5 % | 800 mW | 7525 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | PRECISION | 100 mW | 3.48 kΩ | ISOLATED | 8 | 70 °C | YES | 5 ppm/°C | 100 V | e3 | 125 °C | -55 °C | Epoxy Molded | 1 | 16 | RECTANGULAR PACKAGE | TUBE | Matte Tin (Sn) | GULL WING | 4 mm | 2.54 mm | 4 mm | 19.05 mm | 6.35 mm | BI TECHNOLOGIES CORP | DIP, 7525 | compliant | EAR99 | 8533.21.00.20 | |||
|
SPD16A3481JQ
TT electronics / BI Technologies
|
Check for Price | No | No | Obsolete | 5 % | 800 mW | SURFACE MOUNT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | SPD16A | PRECISION | 100 mW | 3.48 kΩ | ISOLATED | 8 | 70 °C | YES | 5 ppm/°C | 100 V | e0 | 125 °C | -55 °C | 1 | 16 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn/Pb) | GULL WING | BI TECHNOLOGIES CORP | , | compliant | EAR99 | 8533.21.00.20 |