Parametric results for: spc5643lff2mlq1 under Microcontrollers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: spc5643lff2mlq1
Select parts from the table below to compare.
Compare
Compare
SPC5643LFF2MLQ1
NXP Semiconductors
$24.5690 Yes Active 32 120 MHz 1048576 131072 E200 64 32 40 MHz 16 YES 3.3 V MICROCONTROLLER, RISC CMOS YES NO YES YES 8 YES FLASH 380 mA 3.6 V 3 V AUTOMOTIVE S-PQFP-G144 Not Qualified e3 3 125 °C -40 °C 260 AEC-Q100 40 144 PLASTIC/EPOXY LFQFP QFP144,.87SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 500 µm QUAD 20 mm 20 mm NXP SEMICONDUCTORS compliant 3A991.A.2 8542.31.00.01 NXP
SPC5643LFF2MLQ1R
NXP Semiconductors
$26.7650 Yes Active MICROCONTROLLER, RISC 3 260 40 NXP SEMICONDUCTORS compliant 3A991.A.2 8542.31.00.01 NXP
SPC5643LFF2MLQ1
Freescale Semiconductor
Check for Price Yes Yes Transferred 32 120 MHz 1048576 131072 E200 YES 3.3 V MICROCONTROLLER CMOS FLASH 380 mA AUTOMOTIVE S-PQFP-G144 Not Qualified e3 3 125 °C -40 °C 260 AEC-Q100 40 144 PLASTIC/EPOXY QFP QFP144,.87SQ,20 SQUARE FLATPACK Matte Tin (Sn) GULL WING 500 µm QUAD FREESCALE SEMICONDUCTOR INC compliant 3A991.A.2 8542.31.00.01
SPC5643LFF2MLQ1R
Freescale Semiconductor
Check for Price Yes Yes Transferred 32 120 MHz 1048576 131072 E200 YES 3.3 V CMOS FLASH 380 mA AUTOMOTIVE S-PQFP-G144 Not Qualified e3 3 125 °C -40 °C 260 AEC-Q100 40 144 PLASTIC/EPOXY QFP QFP144,.87SQ,20 SQUARE FLATPACK MATTE TIN GULL WING 500 µm QUAD FREESCALE SEMICONDUCTOR INC unknown