Filter Your Search
1 - 2 of 2 results
|
SPC5634MF1MLQ80
NXP Semiconductors
|
$1.0000 | Yes | Yes | Active | 32 | 80 MHz | 1572864 | 96256 | E200Z3 | 16 | 22 | 20 MHz | 73 | 2 | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FLOATING POINT | YES | YES | YES | 32 | 11 | 4 | 8 | 8 | YES | FLASH | 195 mA | 1.32 V | 1.14 V | S-PQFP-G144 | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | NXP SEMICONDUCTORS | LQFP-144 | compliant | NXP | ||||
|
SPC5634MF1MLQ80R
NXP Semiconductors
|
Check for Price | Yes | Active | MICROCONTROLLER, RISC | e3 | 3 | 260 | 40 | Tin (Sn) | NXP SEMICONDUCTORS | , | compliant | 3A991.A.2 | 8542.31.00.01 |