Filter Your Search
1 - 10 of 96 results
|
SPC560P34L1C0FCX
STMicroelectronics
|
Check for Price | Active | YES | 5 V | SoC | CMOS | 5.5 V | 4.5 V | S-PQFP-G64 | 125 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | STMICROELECTRONICS | compliant | 8542.31.00.01 | 11.6 | Automotive: -40C to +125C | DRC Conflict Free Undeterminable | CMRT V6.31 | [object Object],[object Object] | ||||||||||||||||||||||||||||||
|
SPC560P34L1B0ABY
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 64 MHz | 196608 | 12288 | E200Z0H | 32 | 32 | 40 MHz | 37 | 6 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | YES | 16 | 8 | YES | FLASH | 65 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 105 °C | -40 °C | AEC-Q100 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | STMICROELECTRONICS | compliant | 8542.31.00.01 | 11.6 | Industrial: -40C to +105C | DRC Conflict Free Undeterminable | CMRT V6.31 | [object Object],[object Object] | 3A991.A.2 | RoHS 2 (2015/863/EU) | 2024-06-27 | e | AEC-Q100 | |||
|
SPC560P34L1CEFDX
STMicroelectronics
|
Check for Price | Active | YES | 3.3 V | SoC | CMOS | 3.6 V | 3 V | S-PQFP-G64 | 125 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | STMICROELECTRONICS | compliant | 8542.31.00.01 | 11.6 | Automotive: -40C to +125C | DRC Conflict Free Undeterminable | CMRT V6.31 | [object Object],[object Object] | ||||||||||||||||||||||||||||||
|
SPC560P34L1C0FDR
STMicroelectronics
|
Check for Price | Active | YES | 3.3 V | SoC | CMOS | 3.6 V | 3 V | S-PQFP-G64 | 125 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | STMICROELECTRONICS | compliant | 8542.31.00.01 | 11.6 | Automotive: -40C to +125C | DRC Conflict Free Undeterminable | CMRT V6.31 | [object Object],[object Object] | ||||||||||||||||||||||||||||||
|
SPC560P34L1CEABX
STMicroelectronics
|
Check for Price | Active | YES | 3.3 V | SoC | CMOS | 3.6 V | 3 V | S-PQFP-G64 | 125 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | STMICROELECTRONICS | compliant | 8542.31.00.01 | 11.6 | Automotive: -40C to +125C | DRC Conflict Free Undeterminable | CMRT V6.31 | [object Object],[object Object] | ||||||||||||||||||||||||||||||
|
SPC560P34L1B0FAY
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 64 MHz | 196608 | 12288 | E200Z0H | 32 | 32 | 40 MHz | 37 | 6 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | YES | 16 | 8 | YES | FLASH | 65 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 105 °C | -40 °C | AEC-Q100 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | STMICROELECTRONICS | compliant | 8542.31.00.01 | 11.6 | Industrial: -40C to +105C | DRC Conflict Free Undeterminable | CMRT V6.31 | [object Object],[object Object] | 3A991.A.2 | RoHS 2 (2015/863/EU) | 2024-06-27 | e | AEC-Q100 | |||
|
SPC560P34L1B0ACY
STMicroelectronics
|
Check for Price | Active | YES | 5 V | SoC | CMOS | 5.5 V | 4.5 V | S-PQFP-G64 | 105 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | STMICROELECTRONICS | compliant | 8542.31.00.01 | 11.6 | Industrial: -40C to +105C | DRC Conflict Free Undeterminable | CMRT V6.31 | [object Object],[object Object] | ||||||||||||||||||||||||||||||
|
SPC560P34L1BEFBY
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 64 MHz | 196608 | 12288 | E200Z0H | 32 | 32 | 40 MHz | 37 | 6 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | YES | 16 | 8 | YES | FLASH | 65 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 105 °C | -40 °C | AEC-Q100 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | STMICROELECTRONICS | compliant | 8542.31.00.01 | 11.6 | Industrial: -40C to +105C | DRC Conflict Free Undeterminable | CMRT V6.31 | [object Object],[object Object] | 3A991.A.2 | RoHS 2 (2015/863/EU) | 2024-06-27 | e | AEC-Q100 | |||
|
SPC560P34L1CEFCX
STMicroelectronics
|
Check for Price | Active | YES | 5 V | SoC | CMOS | 5.5 V | 4.5 V | S-PQFP-G64 | 125 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | STMICROELECTRONICS | compliant | 8542.31.00.01 | 11.6 | Automotive: -40C to +125C | DRC Conflict Free Undeterminable | CMRT V6.31 | [object Object],[object Object] | ||||||||||||||||||||||||||||||
|
SPC560P34L1BEADX
STMicroelectronics
|
Check for Price | Active | YES | 3.3 V | SoC | CMOS | 3.6 V | 3 V | S-PQFP-G64 | 105 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | STMICROELECTRONICS | compliant | 8542.31.00.01 | 11.6 | Industrial: -40C to +105C | DRC Conflict Free Undeterminable | CMRT V6.31 | [object Object],[object Object] |