Filter Your Search
1 - 10 of 135 results
|
SPC560C44L3A5E0R
STMicroelectronics
|
Check for Price | Obsolete | 32 | 64 MHz | 393216 | 40960 | 16 MHz | 79 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES WITH 5 V NOMINAL SUPPLY | NO | NO | NO | YES | 8 | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G100 | 85 °C | -40 °C | AEC-Q100 | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | STMICROELECTRONICS | QFP | LFQFP, | 100 | unknown | 8542.31.00.01 | ||||
|
SPC560C44L3A5E0X
STMicroelectronics
|
Check for Price | Obsolete | 32 | 64 MHz | 393216 | 40960 | 16 MHz | 79 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES WITH 5 V NOMINAL SUPPLY | NO | NO | NO | YES | 8 | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G100 | 85 °C | -40 °C | AEC-Q100 | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | STMICROELECTRONICS | QFP | LFQFP, | 100 | unknown | 8542.31.00.01 | ||||
|
SPC560C40L3C4E0X
STMicroelectronics
|
Check for Price | Active | 32 | 64 MHz | 262144 | 32768 | 16 MHz | 79 | YES | 3.3 V | MICROCONTROLLER | CMOS | ALSO OPERATES WITH 5 V NOMINAL SUPPLY | NO | YES | YES | 8 | YES | FLASH | 3.6 V | 3 V | AUTOMOTIVE | S-PQFP-G100 | 125 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | STMICROELECTRONICS | QFP | 14 X 14 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, PLASTIC, LQFP-100 | 100 | compliant | 8542.31.00.01 | ||||||
|
SPC560C40L1B6E0XY
STMicroelectronics
|
Check for Price | Active | 32 | 64 MHz | 64 | 32 | 16 MHz | 45 | YES | 5 V | MICROCONTROLLER, RISC | YES | YES | YES | 5.5 V | 4.5 V | 64 | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | STMICROELECTRONICS | compliant | 8542.31.00.01 | ||||||||||||||||||||
|
SPC560C44L3A500X
STMicroelectronics
|
Check for Price | Obsolete | 32 | 64 MHz | 393216 | 40960 | 16 MHz | 79 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES WITH 5 V NOMINAL SUPPLY | NO | NO | NO | YES | 8 | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G100 | 85 °C | -40 °C | AEC-Q100 | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | STMICROELECTRONICS | QFP | LFQFP, | 100 | unknown | 8542.31.00.01 | ||||
|
SPC560C40L3A600X
STMicroelectronics
|
Check for Price | Obsolete | 32 | 64 MHz | 262144 | 32768 | 16 MHz | 79 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES WITH 5 V NOMINAL SUPPLY | NO | NO | NO | YES | 8 | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G100 | 85 °C | -40 °C | AEC-Q100 | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | STMICROELECTRONICS | QFP | LFQFP, | 100 | unknown | 8542.31.00.01 | ||||
|
SPC560C44L3B300X
STMicroelectronics
|
Check for Price | Obsolete | 32 | 64 MHz | 393216 | 40960 | 16 MHz | 79 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES WITH 5 V NOMINAL SUPPLY | NO | NO | NO | YES | 8 | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G100 | 105 °C | -40 °C | AEC-Q100 | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | STMICROELECTRONICS | QFP | LFQFP, | 100 | unknown | 8542.31.00.01 | ||||
|
SPC560C40L3B6E0Y
STMicroelectronics
|
Check for Price | Active | 32 | 64 MHz | 262144 | 32768 | 16 MHz | 79 | YES | 3.3 V | MICROCONTROLLER | CMOS | ALSO OPERATES WITH 5 V NOMINAL SUPPLY | NO | NO | YES | 8 | YES | FLASH | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G100 | 105 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | STMICROELECTRONICS | QFP | 14 X 14 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, LQFP-100 | 100 | compliant | 8542.31.00.01 | ||||||
|
SPC560C40L3C3E0X
STMicroelectronics
|
Check for Price | Obsolete | 32 | 64 MHz | 262144 | 32768 | 16 MHz | 79 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES WITH 5 V NOMINAL SUPPLY | NO | NO | NO | YES | 8 | YES | FLASH | 3.6 V | 3 V | AUTOMOTIVE | S-PQFP-G100 | 125 °C | -40 °C | AEC-Q100 | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | STMICROELECTRONICS | QFP | LFQFP, | 100 | unknown | 8542.31.00.01 | ||||
|
SPC560C40B2B4E0X
STMicroelectronics
|
Check for Price | Active | 32 | 64 MHz | 16 MHz | 123 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | YES | YES | 3.63 V | 2.97 V | 208 | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | STMICROELECTRONICS | compliant | 8542.31.00.01 |