Filter Your Search
1 - 1 of 1 results
|
SPC560B60L7B6E0X
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 64 MHz | 1048576 | 81920 | 16 MHz | 149 | YES | 3.3 V | MICROCONTROLLER | CMOS | ALSO OPERATES WITH 5 V NOMINAL SUPPLY | NO | YES | YES | 8 | YES | FLASH | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G176 | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 176 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 24 mm | 24 mm | STMICROELECTRONICS | QFP | 24 X 24 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, PLASTIC, LQFP-176 | 176 | compliant | 5A991.B.4.A | 8542.31.00.01 | STMicroelectronics |