Filter Your Search
1 - 2 of 2 results
|
SPC5607BAVLU6R
NXP Semiconductors
|
$20.6900 | Yes | Active | 32 | 64 MHz | 1572864 | 98304 | E200Z0H | 16 MHz | 149 | 8 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 4.5V TO 5.5V SUPPLY | YES | NO | YES | FIXED POINT | YES | NO | YES | 16 | 24 | 16 | 8 | 8 | YES | FLASH | 140 mA | 3.6 V | 3.3 V | S-PQFP-G176 | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 176 | PLASTIC/EPOXY | LFQFP | QFP176,1.0SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 24 mm | 24 mm | NXP SEMICONDUCTORS | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||
|
SPC5607BAVLU6
NXP Semiconductors
|
$21.2398 | Yes | Active | 32 | 64 MHz | 1572864 | 98304 | E200Z0H | 16 MHz | 149 | 8 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 4.5V TO 5.5V SUPPLY | YES | NO | YES | FIXED POINT | YES | NO | YES | 16 | 24 | 16 | 8 | 8 | YES | FLASH | 140 mA | 3.6 V | 3.3 V | S-PQFP-G176 | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 176 | PLASTIC/EPOXY | LFQFP | QFP176,1.0SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 24 mm | 24 mm | NXP SEMICONDUCTORS | compliant | 3A991.A.2 | 8542.31.00.01 | NXP |