Filter Your Search
1 - 2 of 2 results
|
SPC5605BF1CLL6R
NXP Semiconductors
|
$39.7350 | Yes | Obsolete | 32 | 64 MHz | 786432 | 65536 | E200 | 64 | 16 MHz | 77 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | AEC-Q100 | 40 | 100 | PLASTIC | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | NXP SEMICONDUCTORS | unknown | 3A991.A.2 | 8542.31.00.01 | NXP | |||
|
SPC5605BF1CLL6R
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 32 | 64 MHz | 786432 | 65536 | E200 | YES | CMOS | FLASH | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | AEC-Q100 | 40 | 100 | PLASTIC | QFP | QFP100,.63SQ,20 | SQUARE | FLATPACK | MATTE TIN | GULL WING | 500 µm | QUAD | FREESCALE SEMICONDUCTOR INC | unknown | 8542.31.00.01 | NXP |