Parametric results for: spc5553mzq80 under Microcontrollers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: spc5553mzq80
Select parts from the table below to compare.
Compare
Compare
SPC5553MZQ80
Freescale Semiconductor
Check for Price No No Transferred 32 82 MHz 1572864 65536 E200 YES CMOS FLASH 330 mA AUTOMOTIVE S-PBGA-B324 Not Qualified e0 3 125 °C -40 °C 245 AEC-Q100 30 324 PLASTIC/EPOXY BGA BGA324,22X22,40 SQUARE GRID ARRAY TIN LEAD SILVER BALL 1 mm BOTTOM FREESCALE SEMICONDUCTOR INC not_compliant 8542.31.00.01
SPC5553MZQ80
NXP Semiconductors
Check for Price No Not Recommended 32 82 MHz 1572864 65536 E200 32 24 20 MHz YES 1.5 V MICROCONTROLLER, RISC CMOS NO NO NO YES 8 YES FLASH 330 mA 1.65 V 1.35 V AUTOMOTIVE S-PBGA-B324 Not Qualified 3 125 °C -40 °C 245 AEC-Q100 30 324 PLASTIC/EPOXY BGA BGA324,22X22,40 SQUARE GRID ARRAY BALL 1 mm BOTTOM 23 mm 23 mm NXP SEMICONDUCTORS unknown 8542.31.00.01 3A991.A.2 NXP
SPC5553MZQ80R
Freescale Semiconductor
Check for Price No No Transferred 32 82 MHz 1572864 65536 E200 YES CMOS FLASH 330 mA AUTOMOTIVE S-PBGA-B324 Not Qualified e0 3 125 °C -40 °C 245 AEC-Q100 30 324 PLASTIC/EPOXY BGA BGA324,22X22,40 SQUARE GRID ARRAY TIN LEAD SILVER BALL 1 mm BOTTOM FREESCALE SEMICONDUCTOR INC not_compliant 8542.31.00.01 BGA, BGA324,22X22,40
SPC5553MZQ80R
NXP Semiconductors
Check for Price No Not Recommended 32 82 MHz 1572864 65536 E200 32 24 20 MHz YES 1.5 V MICROCONTROLLER, RISC CMOS NO NO NO YES 8 YES FLASH 330 mA 1.65 V 1.35 V AUTOMOTIVE S-PBGA-B324 Not Qualified 3 125 °C -40 °C 245 AEC-Q100 30 324 PLASTIC/EPOXY BGA BGA324,22X22,40 SQUARE GRID ARRAY BALL 1 mm BOTTOM 23 mm 23 mm NXP SEMICONDUCTORS unknown 8542.31.00.01 3A991.A.2 NXP BGA, BGA324,22X22,40