Filter Your Search
1 - 2 of 2 results
|
SPC5516EAVLQ66R
NXP Semiconductors
|
$35.5300 | Yes | Active | 32 | 66 MHz | 262144 | 65536 | E200 | 32 | 32 | 16 MHz | 95 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | YES | 8 | NO | FLASH | 5.25 V | 4.5 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | AEC-Q100 | 40 | 144 | PLASTIC/EPOXY | QFP | QFP144,.87SQ,20 | SQUARE | FLATPACK | Tin (Sn) | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | NXP SEMICONDUCTORS | QFP, QFP144,.87SQ,20 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||
|
SPC5516EAVLQ66R
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 32 | 66 MHz | 262144 | 65536 | E200 | 32 | 32 | 16 MHz | 95 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | YES | 8 | NO | FLASH | 5.25 V | 4.5 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | AEC-Q100 | 40 | 144 | PLASTIC/EPOXY | QFP | QFP144,.87SQ,20 | SQUARE | FLATPACK | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | FREESCALE SEMICONDUCTOR INC | 20 X 20 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, LQFP-144 | compliant | 3A991.A.2 | 8542.31.00.01 | QFP | 144 |