Filter Your Search
1 - 2 of 2 results
|
SPA6191
International Rectifier
|
Check for Price | No | Obsolete | 25 mA | 900 mA | 4 kV | UL RECOGNIZED, WITH ZERO CROSSOVER CIRCUIT | SINGLE | TRIGGER OUTPUT SSR | e0 | 85 °C | -30 °C | 1 | Tin/Lead (Sn/Pb) | INTERNATIONAL RECTIFIER CORP | unknown | 8541.40.95.00 | |||
|
SPA6191
Crydom Inc
|
Check for Price | Yes | Obsolete | 1 A | 2.5 kV | ZERO VOLTAGE CROSSING | TRIGGER OUTPUT SSR | e3 | 80 °C | -30 °C | 1 | Tin (Sn) | CRYDOM INC | compliant | 8541.40.95.00 | ROHS COMPLIANT, PLASTIC, MINISIP-4 |