Filter Your Search
1 - 10 of 11 results
Select Parts | Part Number |
---|
|
SPA06N80C3
Infineon Technologies AG
|
||
|
SPA06N80C3XKSA1
Infineon Technologies AG
|
||
|
SPA06B
C&K
|
||
|
SPA06AB
C&K
|
||
|
SPA-060-30-02-SMA
Fairview Microwave Inc
|
||
|
SPA-060-30-01-SMA
Fairview Microwave Inc
|
||
|
SPA-060-43-10-SMA
Fairview Microwave Inc
|
||
|
SPA06N80C3XK
Infineon Technologies AG
|
||
|
SPA-060-50-SMA
Fairview Microwave Inc
|
||
|
SPA06N60C3
Infineon Technologies AG
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Other | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Polarity/Channel Type |
Surface Mount
|
Configuration |
Number of Terminals
|
DS Breakdown Voltage-Min
|
Number of Elements |
Drain Current-Max (ID)
|
Drain-source On Resistance-Max
|
Technology |
Additional Feature
|
Avalanche Energy Rating (Eas)
|
FET Technology | Number of Functions |
Operating Mode
|
Power Dissipation-Max (Abs)
|
Pulsed Drain Current-Max (IDM)
|
Transistor Application
|
Transistor Element Material
|
JEDEC-95 Code
|
JESD-30 Code
|
JESD-609 Code
|
Qualification Status
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Peak Reflow Temperature (Cel)
|
Time@Peak Reflow Temperature-Max (s)
|
Case Connection
|
Package Body Material
|
Package Shape
|
Package Style
|
Terminal Finish
|
Terminal Form
|
Terminal Position
|
Ihs Manufacturer
|
Part Package Code
|
Package Description
|
Pin Count
|
Reach Compliance Code
|
ECCN Code
|
Samacsys Manufacturer
|
HTS Code
|
Actuator Material
|
Actuator Type
|
Body Breadth
|
Body Height
|
Body Length or Diameter
|
Center Contact Material
|
Center Contact Plating
|
Contact Current(DC)-Max
|
Contact (DC) Max Rating R Load
|
Contact Resistance
|
Contact Voltage(DC)-Max
|
Dielectric Withstand Volts
|
Electrical Life |
End Contact Material
|
End Contact Plating
|
Housing Material
|
Insulation Resistance
|
Insulator Material
|
Mounting Feature
|
Number of Positions | Number of Switch Sections |
PCB Hole Count
|
Packing Method
|
Switch Action
|
Switch Function
|
Switch Type
|
Terminal Length
|
Termination Type
|
RF/Microwave Device Type
|
Characteristic Impedance
|
Construction
|
Gain |
Input Power-Max (CW)
|
Operating Frequency-Max
|
Operating Frequency-Min
|
Power Supplies
|
Screening Level
|
Supply Current-Max
|
VSWR-Max
|
Yes | Yes | Not Recommended | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 800 V | 1 | 6 A | 900 mΩ | AVALANCHE RATED, HIGH VOLTAGE | 230 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 39 W | 18 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin (Sn) | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | TO-220AB | TO-220, 3 PIN | 3 | compliant | EAR99 | Infineon | ||||||||||||||||||||||||||||||||||||||||||||
Yes | Yes | Not Recommended | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 800 V | 1 | 6 A | 900 mΩ | AVALANCHE RATED, HIGH VOLTAGE | 230 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 18 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin (Sn) | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | TO-220AB | ROHS COMPLIANT, PLASTIC, TO-220, 3 PIN | 3 | compliant | EAR99 | Infineon | |||||||||||||||||||||||||||||||||||||||||||||||
Yes | Yes | Active | NO | ROHS COMPLIANT, 25 PCS/TUBE | e4 | 60 °C | -30 °C | GOLD OVER NICKEL | C & K COMPONENTS LLC | ROHS COMPLIANT | compliant | EAR99 | C & K COMPONENTS | 8536.50.90.40 | NYLON | SLIDE TYPE | 3.2 inch | 6.2 mm | 18.84 mm | BERYLLIUM COPPER | GOLD OVER NICKEL | 100 µA | .0001A@.0001VDC | 0.05 mΩ | 100 µV | 300VAC V | 1000 Cycle(s) | COPPER ALLOY | GOLD OVER NICKEL | POLYBUTYLENE TEREPHTHALATE | 100 MΩ | POLYPHENYLENE SULPHIDE | THROUGH HOLE-STRAIGHT | 6 | 6 | 8 | TUBE | MOMENTARY | SPST | PIANO DIP SWITCH | 0.141 inch | SOLDER | |||||||||||||||||||||||||||||||||||||||||
Yes | Yes | Active | NO | ROHS COMPLIANT, 25 PCS/TUBE | e4 | 60 °C | -30 °C | GOLD OVER NICKEL | C & K COMPONENTS LLC | ROHS COMPLIANT | compliant | EAR99 | C & K COMPONENTS | 8536.50.90.40 | NYLON | SLIDE TYPE | 6.2 inch | 3.2 mm | 18.84 mm | BERYLLIUM COPPER | GOLD OVER NICKEL | 100 µA | .0001A@.0001VDC | 0.05 mΩ | 100 µV | 300VAC V | 1000 Cycle(s) | COPPER ALLOY | GOLD OVER NICKEL | POLYBUTYLENE TEREPHTHALATE | 100 MΩ | POLYPHENYLENE SULPHIDE | THROUGH HOLE-RIGHT ANGLE | 6 | 6 | 8 | TUBE | MOMENTARY | SPST | PIANO DIP SWITCH | 0.098 inch | SOLDER | |||||||||||||||||||||||||||||||||||||||||
Active | FAIRVIEW MICROWAVE INC | unknown | WIDE BAND MEDIUM POWER | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
Active | FAIRVIEW MICROWAVE INC | unknown | WIDE BAND MEDIUM POWER | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
Active | FAIRVIEW MICROWAVE INC | unknown | POWER AMPLIFIER | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 800 V | 1 | 6 A | 900 mΩ | AVALANCHE RATED, HIGH VOLTAGE | 230 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 18 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | FLANGE MOUNT, R-PSFM-T3 | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
Obsolete | NO | GAN | MIL-STD-810G, SMA-F | 1 | 85 °C | -40 °C | FAIRVIEW MICROWAVE INC | unknown | PANEL MOUNT | POWER AMPLIFIER | 50 Ω | COAXIAL | 50 dB | 15 dBm | 6 GHz | 2 GHz | 28 V | MIL-STD-202G; MIL-STD-810F | 6 A | 2 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
Yes | Yes | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 600 V | 1 | 6.2 A | 750 mΩ | AVALANCHE RATED | 200 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 32 W | 18.6 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin (Sn) | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | TO-220AB | ROHS COMPLIANT, PLASTIC, TO-220, FULL PACK-3 | 3 | compliant | EAR99 | Infineon |
|
SPA06N80C3
Infineon Technologies AG
|
$1.1640 Buy | Yes | Yes | Not Recommended | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 800 V | 1 | 6 A | 900 mΩ | AVALANCHE RATED, HIGH VOLTAGE | 230 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 39 W | 18 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin (Sn) | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | TO-220AB | TO-220, 3 PIN | 3 | compliant | EAR99 | Infineon | |||||||||||||||||||||||||||||||||||||||||||||
|
SPA06N80C3XKSA1
Infineon Technologies AG
|
$1.4729 Buy | Yes | Yes | Not Recommended | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 800 V | 1 | 6 A | 900 mΩ | AVALANCHE RATED, HIGH VOLTAGE | 230 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 18 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin (Sn) | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | TO-220AB | ROHS COMPLIANT, PLASTIC, TO-220, 3 PIN | 3 | compliant | EAR99 | Infineon | ||||||||||||||||||||||||||||||||||||||||||||||||
|
SPA06B
C&K
|
$3.0354 Buy | Yes | Yes | Active | NO | ROHS COMPLIANT, 25 PCS/TUBE | e4 | 60 °C | -30 °C | GOLD OVER NICKEL | C & K COMPONENTS LLC | ROHS COMPLIANT | compliant | EAR99 | C & K COMPONENTS | 8536.50.90.40 | NYLON | SLIDE TYPE | 3.2 inch | 6.2 mm | 18.84 mm | BERYLLIUM COPPER | GOLD OVER NICKEL | 100 µA | .0001A@.0001VDC | 0.05 mΩ | 100 µV | 300VAC V | 1000 Cycle(s) | COPPER ALLOY | GOLD OVER NICKEL | POLYBUTYLENE TEREPHTHALATE | 100 MΩ | POLYPHENYLENE SULPHIDE | THROUGH HOLE-STRAIGHT | 6 | 6 | 8 | TUBE | MOMENTARY | SPST | PIANO DIP SWITCH | 0.141 inch | SOLDER | ||||||||||||||||||||||||||||||||||||||||||
|
SPA06AB
C&K
|
$7.1049 Buy | Yes | Yes | Active | NO | ROHS COMPLIANT, 25 PCS/TUBE | e4 | 60 °C | -30 °C | GOLD OVER NICKEL | C & K COMPONENTS LLC | ROHS COMPLIANT | compliant | EAR99 | C & K COMPONENTS | 8536.50.90.40 | NYLON | SLIDE TYPE | 6.2 inch | 3.2 mm | 18.84 mm | BERYLLIUM COPPER | GOLD OVER NICKEL | 100 µA | .0001A@.0001VDC | 0.05 mΩ | 100 µV | 300VAC V | 1000 Cycle(s) | COPPER ALLOY | GOLD OVER NICKEL | POLYBUTYLENE TEREPHTHALATE | 100 MΩ | POLYPHENYLENE SULPHIDE | THROUGH HOLE-RIGHT ANGLE | 6 | 6 | 8 | TUBE | MOMENTARY | SPST | PIANO DIP SWITCH | 0.098 inch | SOLDER | ||||||||||||||||||||||||||||||||||||||||||
|
SPA-060-30-02-SMA
Fairview Microwave Inc
|
$1,246.6279 Buy | Active | FAIRVIEW MICROWAVE INC | unknown | WIDE BAND MEDIUM POWER | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SPA-060-30-01-SMA
Fairview Microwave Inc
|
$1,336.3065 Buy | Active | FAIRVIEW MICROWAVE INC | unknown | WIDE BAND MEDIUM POWER | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SPA-060-43-10-SMA
Fairview Microwave Inc
|
$1,934.7117 Buy | Active | FAIRVIEW MICROWAVE INC | unknown | POWER AMPLIFIER | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SPA06N80C3XK
Infineon Technologies AG
|
Check for Price Buy | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 800 V | 1 | 6 A | 900 mΩ | AVALANCHE RATED, HIGH VOLTAGE | 230 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 18 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | FLANGE MOUNT, R-PSFM-T3 | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SPA-060-50-SMA
Fairview Microwave Inc
|
Check for Price Buy | Obsolete | NO | GAN | MIL-STD-810G, SMA-F | 1 | 85 °C | -40 °C | FAIRVIEW MICROWAVE INC | unknown | PANEL MOUNT | POWER AMPLIFIER | 50 Ω | COAXIAL | 50 dB | 15 dBm | 6 GHz | 2 GHz | 28 V | MIL-STD-202G; MIL-STD-810F | 6 A | 2 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SPA06N60C3
Infineon Technologies AG
|
Check for Price Buy | Yes | Yes | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 600 V | 1 | 6.2 A | 750 mΩ | AVALANCHE RATED | 200 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 32 W | 18.6 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin (Sn) | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | TO-220AB | ROHS COMPLIANT, PLASTIC, TO-220, FULL PACK-3 | 3 | compliant | EAR99 | Infineon |