Filter Your Search
1 - 1 of 1 results
|
SP9504AS
Sipex Corporation
|
Check for Price | No | Obsolete | 5 V | 4.5 V | -3 V | 0.0732 % | 12 | YES | D/A CONVERTER | OFFSET BINARY | PARALLEL, WORD | -5 V | 4 | 4 µs | 15 mA | INDUSTRIAL | R-PDSO-G28 | Not Qualified | 1 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 10.16 mm | 2.54 mm | 18.39 mm | SIPEX CORP | 0.400 INCH, PLASTIC, SOIC-28 | unknown | 8542.39.00.01 |