Filter Your Search
1 - 1 of 1 results
|
SP9501AS
Sipex Corporation
|
Check for Price | No | Obsolete | 5 V | 4.5 V | -4.5 V | 0.0244 % | 12 | YES | D/A CONVERTER | OFFSET BINARY | SERIAL | -5 V | 1 | 4 µs | 2.9 mA | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 3.895 mm | 1.748 mm | 4.9 mm | SIPEX CORP | 0.150 INCH, PLASTIC, SOIC-8 | unknown | 8542.39.00.01 |