Filter Your Search
1 - 3 of 3 results
|
SP8790ACM
Dynex Semiconductor
|
Check for Price | No | Obsolete | 5 V | 25 ns | 1 | NO | BCY | 60 MHz | OPEN-COLLECTOR | ECL | PRESCALER | BIPOLAR | 2-MODULUS EXTENDER | 60 MHz | 1 | 11 mA | 5.25 V | 4.75 V | MILITARY | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | TIN LEAD | WIRE | BOTTOM | GEC PLESSEY SEMICONDUCTORS | , CAN8,.2 | unknown | 8542.39.00.01 | ||||||
|
SP8790ACM
Microsemi Corporation
|
Check for Price | No | Obsolete | 5 V | 40 ns | 1 | NO | BCY | 60 MHz | OPEN-COLLECTOR | 8790 | PRESCALER | 60 MHz | 1 | TRUE | 11 mA | 5.25 V | 4.75 V | MILITARY | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | 260 | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | TIN LEAD | WIRE | BOTTOM | ZARLINK SEMICONDUCTOR INC | , CAN8,.2 | unknown | 8542.39.00.01 | BCY | 8 | ||||
|
SP8790ACM
Zarlink Semiconductor Inc
|
Check for Price | No | Obsolete | 5 V | 40 ns | 1 | NO | BCY | 60 MHz | OPEN-COLLECTOR | 8790 | PRESCALER | 60 MHz | 1 | TRUE | 11 mA | 5.25 V | 4.75 V | MILITARY | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | 260 | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | TIN LEAD | WIRE | BOTTOM | ZARLINK SEMICONDUCTOR INC | , CAN8,.2 | unknown | 8542.39.00.01 |