Filter Your Search
1 - 5 of 5 results
|
SP8735B
Plessey Semiconductors Ltd
|
Check for Price | Transferred | PLESSEY SEMICONDUCTORS | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||
|
SP8735B
Dynex Semiconductor
|
Check for Price | No | Obsolete | NO | DIP | 600 MHz | PRESCALER | ECL | COMMERCIAL | R-XDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GEC PLESSEY SEMICONDUCTORS | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||
|
SP8735BDG
Dynex Semiconductor
|
Check for Price | No | Obsolete | -5.2 V | 1 | NO | DIP | OPEN-COLLECTOR | ECL | PRESCALER | ECL | TTL AND ECL COMPATIBLE CARRY OUTPUTS | 1 | TRUE | 90 mA | -5.45 V | -4.95 V | COMMERCIAL | R-XDIP-T16 | Not Qualified | e0 | 70 °C | 16 | UNSPECIFIED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | GEC PLESSEY SEMICONDUCTORS | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||
|
SP8735BDG
Zarlink Semiconductor Inc
|
Check for Price | No | Obsolete | -5.2 V | 1 | NO | DIP | OPEN-COLLECTOR | ECL | PRESCALER | ECL | TTL AND ECL COMPATIBLE CARRY OUTPUTS | 1 | TRUE | 90 mA | -5.45 V | -4.95 V | COMMERCIAL | R-XDIP-T16 | Not Qualified | e0 | 70 °C | 260 | 16 | UNSPECIFIED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | ZARLINK SEMICONDUCTOR INC | DIP, | unknown | 8542.39.00.01 | |||||||
|
SP8735BDG
Microsemi Corporation
|
Check for Price | Transferred | MICROSEMI CORP | , | compliant | 8542.39.00.01 | DIP | 16 |