Filter Your Search
1 - 10 of 20 results
|
SP8680ACDG
Plessey Semiconductors Ltd
|
Check for Price | Transferred | PLESSEY SEMICONDUCTORS | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||
|
SP8680NA1C
Microsemi Corporation
|
Check for Price | Obsolete | 1 | YES | DIE | 8680 | PRESCALER | +5V TTL OPERATION ALSO | 575 MHz | 1 | COMPLEMENTARY | INDUSTRIAL | X-XUUC-N | Not Qualified | e0 | 85 °C | -40 °C | UNSPECIFIED | DIE OR CHIP | UNSPECIFIED | UNCASED CHIP | TIN LEAD | NO LEAD | UPPER | ZARLINK SEMICONDUCTOR INC | DIE, | unknown | 8542.39.00.01 | |||||||||||||||||||
|
SP8680ADG
Dynex Semiconductor
|
Check for Price | No | Obsolete | 5 V | 14 ns | 1 | NO | DIP | ECL | PRESCALER | ECL | CAN ALSO BE OPERATED WITH VEE = -4.75 V TO -5.5 V IN ECL MODE | 1 | COMPLEMENTARY | 111 mA | 5.5 V | 4.75 V | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | UNSPECIFIED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | GEC PLESSEY SEMICONDUCTORS | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||
|
SP8680BDG
Microsemi Corporation
|
Check for Price | No | Obsolete | 1 | NO | DIP | 8680 | PRESCALER | +5V TTL OPERATION ALSO | 575 MHz | 1 | COMPLEMENTARY | INDUSTRIAL | R-GDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 260 | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ZARLINK SEMICONDUCTOR INC | DIP, | unknown | 8542.39.00.01 | DIP | 16 | ||||||||||||
|
SP8680NA1C
Dynex Semiconductor
|
Check for Price | Obsolete | 1 | YES | DIE | OPEN-EMITTER | ECL | PRESCALER | BIPOLAR | +5V TTL OPERATION ALSO | 575 MHz | 1 | COMPLEMENTARY | 105 mA | INDUSTRIAL | X-XUUC-N15 | Not Qualified | 85 °C | -40 °C | 15 | UNSPECIFIED | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | GEC PLESSEY SEMICONDUCTORS | DIE, | unknown | 8542.39.00.01 | ||||||||||||||||||
|
SP8680B
Plessey Semiconductors Ltd
|
Check for Price | Transferred | PLESSEY SEMICONDUCTORS | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||
|
SP8680ACDG
Dynex Semiconductor
|
Check for Price | No | Obsolete | 4 ns | 1 | NO | DIP | 550 MHz | OPEN-EMITTER | ECL | PRESCALER | BIPOLAR | +5V TTL OPERATION ALSO | 550 MHz | 1 | COMPLEMENTARY | 105 mA | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GEC PLESSEY SEMICONDUCTORS | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||
|
SP8680NA1G
Zarlink Semiconductor Inc
|
Check for Price | No | Obsolete | 260 | ZARLINK SEMICONDUCTOR INC | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||
|
SP8680A
Plessey Semiconductors Ltd
|
Check for Price | Transferred | PLESSEY SEMICONDUCTORS | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||
|
SP8680ACLC
Plessey Semiconductors Ltd
|
Check for Price | Obsolete | PLESSEY SEMICONDUCTORS | , | unknown | 8542.39.00.01 |