Parametric results for: sp8660ac under Prescaler/Multivibrators

Filter Your Search

1 - 7 of 7 results

All Filters
|
Manufacturer Part Number: sp8660ac
Select parts from the table below to compare.
Compare
Select Parts Part Number
SP8660AC/LC
Dynex Semiconductor
SP8660AC
Plessey Semiconductors Ltd
SP8660ACM
Dynex Semiconductor
SP8660ACM
Microsemi Corporation
SP8660AC
Dynex Semiconductor
SP8660ACM
Zarlink Semiconductor Inc
SP8660ACCM
Dynex Semiconductor
Most Relevant Technical Compliance Operating Conditions Physical Other
Composite Price
Rohs Code
Part Life Cycle Code
Supply Voltage-Nom (Vsup)
Number of Functions Surface Mount
Package Code
Max Frequency@Nom-Sup
Load Capacitance (CL)
Output Characteristics
Family Logic IC Type
Technology fmax-Min
Number of Data/Clock Inputs Output Polarity
Power Supply Current-Max (ICC)
Supply Voltage-Max (Vsup)
Supply Voltage-Min (Vsup)
Temperature Grade
JESD-30 Code
Qualification Status
JESD-609 Code
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Screening Level
Number of Terminals
Package Body Material
Package Equivalence Code
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Position
Ihs Manufacturer
Package Description
Reach Compliance Code
HTS Code
Part Package Code
Pin Count
No Obsolete 5 V YES QCCN 150 MHz PRESCALER ECL MILITARY Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B METAL LCC(UNSPEC) CHIP CARRIER Tin/Lead (Sn/Pb) NO LEAD QUAD GEC PLESSEY SEMICONDUCTORS QCCN, LCC(UNSPEC) unknown 8542.39.00.01
Transferred PLESSEY SEMICONDUCTORS , unknown 8542.39.00.01
No Obsolete 5 V 1 NO BCY 150 MHz 7 pF OPEN-COLLECTOR ECL PRESCALER BIPOLAR 150 MHz 1 TRUE 13 mA 5.25 V 4.75 V MILITARY O-MBCY-W8 Not Qualified e0 125 °C -55 °C 8 METAL CAN8,.2 ROUND CYLINDRICAL TIN LEAD WIRE BOTTOM GEC PLESSEY SEMICONDUCTORS , CAN8,.2 unknown 8542.39.00.01
No Obsolete 5 V 1 NO BCY OPEN-COLLECTOR 8600 PRESCALER 150 MHz 1 5.25 V 4.75 V MILITARY O-MBCY-W8 Not Qualified e0 125 °C -55 °C 260 8 METAL CAN8,.2 ROUND CYLINDRICAL TIN LEAD WIRE BOTTOM ZARLINK SEMICONDUCTOR INC , unknown 8542.39.00.01 BCY 8
No Obsolete 5 V 1 NO BCY 150 MHz 8660 PRESCALER ECL TRUE 5.25 V 4.75 V MILITARY O-MBCY-W8 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 8 METAL CAN8,.2 ROUND CYLINDRICAL Tin/Lead (Sn/Pb) WIRE BOTTOM GEC PLESSEY SEMICONDUCTORS , CAN8,.2 unknown 8542.39.00.01
No Obsolete 5 V 1 NO BCY OPEN-COLLECTOR 8600 PRESCALER 150 MHz 1 5.25 V 4.75 V MILITARY O-MBCY-W8 Not Qualified e0 125 °C -55 °C 260 8 METAL CAN8,.2 ROUND CYLINDRICAL TIN LEAD WIRE BOTTOM ZARLINK SEMICONDUCTOR INC , unknown 8542.39.00.01
No Obsolete 5 V 1 NO BCY 150 MHz OPEN-COLLECTOR ECL PRESCALER BIPOLAR 150 MHz 1 TRUE 13 mA 5.25 V 4.75 V MILITARY O-MBCY-W8 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 8 METAL CAN8,.2 ROUND CYLINDRICAL TIN LEAD WIRE BOTTOM GEC PLESSEY SEMICONDUCTORS , CAN8,.2 unknown 8542.39.00.01
Compare
SP8660AC/LC
Dynex Semiconductor
Check for Price Buy No Obsolete 5 V YES QCCN 150 MHz PRESCALER ECL MILITARY Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B METAL LCC(UNSPEC) CHIP CARRIER Tin/Lead (Sn/Pb) NO LEAD QUAD GEC PLESSEY SEMICONDUCTORS QCCN, LCC(UNSPEC) unknown 8542.39.00.01
SP8660AC
Plessey Semiconductors Ltd
Check for Price Buy Transferred PLESSEY SEMICONDUCTORS , unknown 8542.39.00.01
SP8660ACM
Dynex Semiconductor
Check for Price Buy No Obsolete 5 V 1 NO BCY 150 MHz 7 pF OPEN-COLLECTOR ECL PRESCALER BIPOLAR 150 MHz 1 TRUE 13 mA 5.25 V 4.75 V MILITARY O-MBCY-W8 Not Qualified e0 125 °C -55 °C 8 METAL CAN8,.2 ROUND CYLINDRICAL TIN LEAD WIRE BOTTOM GEC PLESSEY SEMICONDUCTORS , CAN8,.2 unknown 8542.39.00.01
SP8660ACM
Microsemi Corporation
Check for Price Buy No Obsolete 5 V 1 NO BCY OPEN-COLLECTOR 8600 PRESCALER 150 MHz 1 5.25 V 4.75 V MILITARY O-MBCY-W8 Not Qualified e0 125 °C -55 °C 260 8 METAL CAN8,.2 ROUND CYLINDRICAL TIN LEAD WIRE BOTTOM ZARLINK SEMICONDUCTOR INC , unknown 8542.39.00.01 BCY 8
SP8660AC
Dynex Semiconductor
Check for Price Buy No Obsolete 5 V 1 NO BCY 150 MHz 8660 PRESCALER ECL TRUE 5.25 V 4.75 V MILITARY O-MBCY-W8 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 8 METAL CAN8,.2 ROUND CYLINDRICAL Tin/Lead (Sn/Pb) WIRE BOTTOM GEC PLESSEY SEMICONDUCTORS , CAN8,.2 unknown 8542.39.00.01
SP8660ACM
Zarlink Semiconductor Inc
Check for Price Buy No Obsolete 5 V 1 NO BCY OPEN-COLLECTOR 8600 PRESCALER 150 MHz 1 5.25 V 4.75 V MILITARY O-MBCY-W8 Not Qualified e0 125 °C -55 °C 260 8 METAL CAN8,.2 ROUND CYLINDRICAL TIN LEAD WIRE BOTTOM ZARLINK SEMICONDUCTOR INC , unknown 8542.39.00.01
SP8660ACCM
Dynex Semiconductor
Check for Price Buy No Obsolete 5 V 1 NO BCY 150 MHz OPEN-COLLECTOR ECL PRESCALER BIPOLAR 150 MHz 1 TRUE 13 mA 5.25 V 4.75 V MILITARY O-MBCY-W8 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 8 METAL CAN8,.2 ROUND CYLINDRICAL TIN LEAD WIRE BOTTOM GEC PLESSEY SEMICONDUCTORS , CAN8,.2 unknown 8542.39.00.01