Filter Your Search
1 - 10 of 16 results
|
SP8647B
Dynex Semiconductor
|
Check for Price | No | Obsolete | NO | DIP | 250 MHz | PRESCALER | ECL | 65 mA | OTHER | R-XDIP-T16 | Not Qualified | e0 | 70 °C | -30 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GEC PLESSEY SEMICONDUCTORS | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
SP8647BDG
Dynex Semiconductor
|
Check for Price | No | Obsolete | 6 ns | 1 | NO | DIP | 250 MHz | EMITTER FOLLOWER | ECL | PRESCALER | BIPOLAR | +5V TTL OPERATION ALSO | 250 MHz | 2 | COMPLEMENTARY | 65 mA | OTHER | R-GDIP-T16 | Not Qualified | e0 | 70 °C | -30 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GEC PLESSEY SEMICONDUCTORS | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||
|
SP8647ADG/883B
Dynex Semiconductor
|
Check for Price | Obsolete | 5.2 V | 15 ns | 1 | NO | DIP | OPEN-COLLECTOR | 8647 | PRESCALER | ECL | 250 MHz | 2 | COMPLEMENTARY | 5.45 V | 4.95 V | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | GEC PLESSEY SEMICONDUCTORS | DIP, | unknown | 8542.39.00.01 | DIP | 16 | |||||||||
|
SP8647ADG
Dynex Semiconductor
|
Check for Price | No | Obsolete | 6 ns | 1 | NO | DIP | 250 MHz | EMITTER FOLLOWER | ECL | PRESCALER | BIPOLAR | +5V TTL OPERATION ALSO | 250 MHz | 2 | COMPLEMENTARY | 65 mA | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GEC PLESSEY SEMICONDUCTORS | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||
|
SP8647B
Plessey Semiconductors Ltd
|
Check for Price | Transferred | PLESSEY SEMICONDUCTORS | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
SP8647ACDG
Dynex Semiconductor
|
Check for Price | No | Obsolete | 6 ns | 1 | NO | DIP | 250 MHz | EMITTER FOLLOWER | ECL | PRESCALER | BIPOLAR | +5V TTL OPERATION ALSO | 250 MHz | 2 | COMPLEMENTARY | 65 mA | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | GEC PLESSEY SEMICONDUCTORS | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||
|
SP8647A
Dynex Semiconductor
|
Check for Price | No | Obsolete | NO | DIP | 250 MHz | PRESCALER | ECL | 65 mA | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GEC PLESSEY SEMICONDUCTORS | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
SP8647AC
Plessey Semiconductors Ltd
|
Check for Price | Transferred | PLESSEY SEMICONDUCTORS | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
SP8647A
Plessey Semiconductors Ltd
|
Check for Price | Transferred | PLESSEY SEMICONDUCTORS | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
SP8647ABSS2DG
Dynex Semiconductor
|
Check for Price | No | Obsolete | 6 ns | 1 | NO | DIP | 250 MHz | EMITTER FOLLOWER | ECL | PRESCALER | BIPOLAR | +5V TTL OPERATION ALSO | 250 MHz | 2 | COMPLEMENTARY | 65 mA | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class S (Modified) | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | GEC PLESSEY SEMICONDUCTORS | DIP, DIP16,.3 | unknown | 8542.39.00.01 |