Parametric results for: sp7652er under Switching Regulator or Controllers

Filter Your Search

1 - 8 of 8 results

All Filters
|
Manufacturer Part Number: sp7652er
Select parts from the table below to compare.
Compare
Select Parts Part Number
SP7652ER/TR
Sipex Corporation
SP7652ER-L/TR
MaxLinear Inc
SP7652ER-L/TR
Sipex Corporation
SP7652ER-L/TR
Exar Corporation
SP7652ER-L
Exar Corporation
SP7652ER
Sipex Corporation
SP7652ER
Rochester Electronics LLC
SP7652ER-L
Sipex Corporation
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Input Voltage-Nom Input Voltage-Max
Input Voltage-Min
Output Current-Max
Surface Mount
Switcher Configuration
Switching Frequency-Max
Additional Feature
Analog IC - Other Type
Control Mode Control Technique Number of Functions Temperature Grade
JESD-30 Code
JESD-609 Code
Qualification Status
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Surface Mount
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Width
Length
Seated Height-Max
Ihs Manufacturer
Package Description
Reach Compliance Code
ECCN Code
HTS Code
Samacsys Manufacturer
Part Package Code
Pin Count
No Obsolete 5 V 5.5 V 4.5 V 10 A YES BUCK 720 kHz ALSO OPERATES WITH 3V TO 28V SUPPLY SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL R-PDSO-N26 e0 Not Qualified 3 85 °C -40 °C 240 26 PLASTIC/EPOXY HVSON SOLCC26,.16,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES TIN LEAD NO LEAD 500 µm DUAL 4 mm 7 mm 1 mm SIPEX CORP 7 X 4 MM, DFN-26 unknown
Yes Obsolete 5 V 5.5 V 4.5 V 10 A YES BUCK 720 kHz ALSO OPERATES WITH 3V TO 28V SUPPLY SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL R-PDSO-N26 e3 Not Qualified 3 85 °C -40 °C 260 26 PLASTIC/EPOXY HVSON RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 500 µm DUAL 4 mm 7 mm 1 mm MAXLINEAR INC compliant EAR99 8542.39.00.01 MaxLinear, Inc.
Yes Transferred 5 V 5.5 V 4.5 V 10 A YES BUCK 720 kHz ALSO OPERATES WITH 3V TO 28V SUPPLY SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL R-PDSO-N26 e3 Not Qualified 3 85 °C -40 °C 260 40 26 PLASTIC/EPOXY HVSON SOLCC26,.16,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 500 µm DUAL 4 mm 7 mm 1 mm SIPEX CORP 7 X 4 MM, LEAD FREE, DFN-26 unknown
Yes Yes Transferred 5 V 5.5 V 4.5 V 10 A YES BUCK 720 kHz ALSO OPERATES WITH 3V TO 28V SUPPLY SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL R-PDSO-N26 e3 Not Qualified 3 85 °C -40 °C 260 26 PLASTIC/EPOXY HVSON SOLCC26,.16,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 500 µm DUAL 4 mm 7 mm 1 mm SIPEX CORP 7 X 4 MM, LEAD FREE, DFN-26 unknown EAR99 8542.39.00.01 DFN 26
Yes Transferred 5 V 5.5 V 4.5 V 10 A YES BUCK 720 kHz ALSO OPERATES WITH 3V TO 28V SUPPLY SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL R-PDSO-N26 e3 Not Qualified 3 85 °C -40 °C 260 40 26 PLASTIC/EPOXY HVSON SOLCC26,.16,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 500 µm DUAL 4 mm 7 mm 1 mm SIPEX CORP 7 X 4 MM, LEAD FREE, DFN-26 unknown
No Obsolete 5 V 5.5 V 4.5 V 10 A YES BUCK 720 kHz ALSO OPERATES WITH 3V TO 28V SUPPLY SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL R-PDSO-N26 e0 Not Qualified 3 85 °C -40 °C 240 26 PLASTIC/EPOXY HVSON SOLCC26,.16,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES TIN LEAD NO LEAD 500 µm DUAL 4 mm 7 mm 1 mm SIPEX CORP 7 X 4 MM, DFN-26 unknown
Yes No Active 5 V 5.5 V 4.5 V 10 A YES BUCK 720 kHz ALSO OPERATES WITH 3V TO 28V SUPPLY SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL R-PDSO-N26 e0 3 85 °C -40 °C 240 NOT SPECIFIED 26 PLASTIC/EPOXY HVSON RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES TIN LEAD NO LEAD 500 µm DUAL 4 mm 7 mm 1 mm ROCHESTER ELECTRONICS LLC 7 X 4 MM, DFN-26 unknown DFN 26
Yes Transferred 5 V 5.5 V 4.5 V 10 A YES BUCK 720 kHz ALSO OPERATES WITH 3V TO 28V SUPPLY SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL R-PDSO-N26 e3 Not Qualified 3 85 °C -40 °C 260 40 26 PLASTIC/EPOXY HVSON SOLCC26,.16,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 500 µm DUAL 4 mm 7 mm 1 mm SIPEX CORP 7 X 4 MM, LEAD FREE, DFN-26 unknown
Compare
SP7652ER/TR
Sipex Corporation
Check for Price No Obsolete 5 V 5.5 V 4.5 V 10 A YES BUCK 720 kHz ALSO OPERATES WITH 3V TO 28V SUPPLY SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL R-PDSO-N26 e0 Not Qualified 3 85 °C -40 °C 240 26 PLASTIC/EPOXY HVSON SOLCC26,.16,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES TIN LEAD NO LEAD 500 µm DUAL 4 mm 7 mm 1 mm SIPEX CORP 7 X 4 MM, DFN-26 unknown
SP7652ER-L/TR
MaxLinear Inc
Check for Price Yes Obsolete 5 V 5.5 V 4.5 V 10 A YES BUCK 720 kHz ALSO OPERATES WITH 3V TO 28V SUPPLY SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL R-PDSO-N26 e3 Not Qualified 3 85 °C -40 °C 260 26 PLASTIC/EPOXY HVSON RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 500 µm DUAL 4 mm 7 mm 1 mm MAXLINEAR INC compliant EAR99 8542.39.00.01 MaxLinear, Inc.
SP7652ER-L/TR
Sipex Corporation
Check for Price Yes Transferred 5 V 5.5 V 4.5 V 10 A YES BUCK 720 kHz ALSO OPERATES WITH 3V TO 28V SUPPLY SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL R-PDSO-N26 e3 Not Qualified 3 85 °C -40 °C 260 40 26 PLASTIC/EPOXY HVSON SOLCC26,.16,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 500 µm DUAL 4 mm 7 mm 1 mm SIPEX CORP 7 X 4 MM, LEAD FREE, DFN-26 unknown
SP7652ER-L/TR
Exar Corporation
Check for Price Yes Yes Transferred 5 V 5.5 V 4.5 V 10 A YES BUCK 720 kHz ALSO OPERATES WITH 3V TO 28V SUPPLY SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL R-PDSO-N26 e3 Not Qualified 3 85 °C -40 °C 260 26 PLASTIC/EPOXY HVSON SOLCC26,.16,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 500 µm DUAL 4 mm 7 mm 1 mm SIPEX CORP 7 X 4 MM, LEAD FREE, DFN-26 unknown EAR99 8542.39.00.01 DFN 26
SP7652ER-L
Exar Corporation
Check for Price Yes Transferred 5 V 5.5 V 4.5 V 10 A YES BUCK 720 kHz ALSO OPERATES WITH 3V TO 28V SUPPLY SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL R-PDSO-N26 e3 Not Qualified 3 85 °C -40 °C 260 40 26 PLASTIC/EPOXY HVSON SOLCC26,.16,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 500 µm DUAL 4 mm 7 mm 1 mm SIPEX CORP 7 X 4 MM, LEAD FREE, DFN-26 unknown
SP7652ER
Sipex Corporation
Check for Price No Obsolete 5 V 5.5 V 4.5 V 10 A YES BUCK 720 kHz ALSO OPERATES WITH 3V TO 28V SUPPLY SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL R-PDSO-N26 e0 Not Qualified 3 85 °C -40 °C 240 26 PLASTIC/EPOXY HVSON SOLCC26,.16,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES TIN LEAD NO LEAD 500 µm DUAL 4 mm 7 mm 1 mm SIPEX CORP 7 X 4 MM, DFN-26 unknown
SP7652ER
Rochester Electronics LLC
Check for Price Yes No Active 5 V 5.5 V 4.5 V 10 A YES BUCK 720 kHz ALSO OPERATES WITH 3V TO 28V SUPPLY SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL R-PDSO-N26 e0 3 85 °C -40 °C 240 NOT SPECIFIED 26 PLASTIC/EPOXY HVSON RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES TIN LEAD NO LEAD 500 µm DUAL 4 mm 7 mm 1 mm ROCHESTER ELECTRONICS LLC 7 X 4 MM, DFN-26 unknown DFN 26
SP7652ER-L
Sipex Corporation
Check for Price Yes Transferred 5 V 5.5 V 4.5 V 10 A YES BUCK 720 kHz ALSO OPERATES WITH 3V TO 28V SUPPLY SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL R-PDSO-N26 e3 Not Qualified 3 85 °C -40 °C 260 40 26 PLASTIC/EPOXY HVSON SOLCC26,.16,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 500 µm DUAL 4 mm 7 mm 1 mm SIPEX CORP 7 X 4 MM, LEAD FREE, DFN-26 unknown