Parametric results for: sp7545kcn under Digital to Analog Converters

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: sp7545kcn
Select parts from the table below to compare.
Compare
Compare
SP7545KCN
Spectrum Microwave
Check for Price Transferred 5 V 15.3 V -300 mV 0.0244 % 12 NO D/A CONVERTER BINARY, OFFSET BINARY PARALLEL, WORD 1 2 µs CMOS COMMERCIAL R-PDIP-T20 Not Qualified 70 °C 20 PLASTIC/EPOXY DIP DIP20,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 7.62 mm 5.334 mm 25.908 mm SATCON ELECTRONICS DIP DIP, 20 unknown 8542.39.00.01
SP7545KCN
Sipex Corporation
Check for Price No Transferred 5 V 15.3 V -300 mV 0.0244 % 12 NO D/A CONVERTER BINARY, OFFSET BINARY PARALLEL, WORD 1 2 µs 2 µs 2 mA CMOS COMMERCIAL R-PDIP-T20 Not Qualified e0 70 °C 20 PLASTIC/EPOXY DIP DIP20,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 7.62 mm 5.334 mm 25.908 mm SIPEX CORP 0.300 INCH, PLASTIC, DIP-20 unknown 8542.39.00.01
SP7545KCN
Spectrum Control
Check for Price Active 5 V 15.3 V -300 mV 0.0244 % 12 NO D/A CONVERTER BINARY, OFFSET BINARY PARALLEL, WORD 1 2 µs CMOS COMMERCIAL R-PDIP-T20 Not Qualified 70 °C 20 PLASTIC/EPOXY DIP DIP20,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 7.62 mm 5.334 mm 25.908 mm API TECHNOLOGIES CORP DIP, compliant 8542.39.00.01