Parametric results for: sp690 under Power Management Circuits

Filter Your Search

1 - 10 of 78 results

|
-
-
-
-
-
Manufacturer Part Number: sp690
Select parts from the table below to compare.
Compare
Compare
SP690TEN
Sipex Corporation
Check for Price No Obsolete 5 V 1 V 5.5 V 40 µA 2 YES YES BAT BUP SW:Y;MNL RST:N;OV DET:N;PW FL IP... more VOLTAGE SUPERVISOR/RESET IC 1 CMOS INDUSTRIAL R-PDSO-G8 e0 Not Qualified 1 85 °C -40 °C 240 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 3.895 mm 4.9 mm 1.748 mm SIPEX CORP SOIC-8 unknown
SP690A
Philips Semiconductors
Check for Price No Obsolete NO TTL COMMERCIAL R-PDIP-T14 e0 Not Qualified 70 °C 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL PHILIPS SEMICONDUCTORS DIP, DIP14,.3 unknown 8542.39.00.01 INVERTER NO
SP690RCN-L/TR
Sipex Corporation
Check for Price Yes Obsolete 5 V 1 V 5.5 V 2 YES YES BAT BUP SW:Y;MNL RST:N;OV DET:N;PW FL IP... more VOLTAGE SUPERVISOR/RESET IC 1 COMMERCIAL R-PDSO-G8 e3 Not Qualified 1 70 °C 260 40 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.895 mm 4.9 mm 1.748 mm SIPEX CORP SOIC-8 unknown
SP690ACP-L
Sipex Corporation
Check for Price Yes Transferred 5 V 5.5 V 2 NO YES BAT BUP SW:Y;MNL RST:N;OV DET:N;PW FL IP... more VOLTAGE SUPERVISOR/RESET IC 1 COMMERCIAL R-PDIP-T8 e3 Not Qualified 70 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.271 mm 5.334 mm SIPEX CORP LEAD FREE, PLASTIC, MS-001BA, DIP-8 unknown
SP690N
Philips Semiconductors
Check for Price No Obsolete NO TTL COMMERCIAL R-PDIP-T14 e0 Not Qualified 70 °C 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL PHILIPS SEMICONDUCTORS DIP, DIP14,.3 unknown 8542.39.00.01 INVERTER NO
SP690SCN-L
Sipex Corporation
Check for Price Yes Transferred 5 V 1 V 5.5 V 2 YES YES BAT BUP SW:Y;MNL RST:N;OV DET:N;PW FL IP... more VOLTAGE SUPERVISOR/RESET IC 1 COMMERCIAL R-PDSO-G8 e3 Not Qualified 1 70 °C 260 40 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.895 mm 4.9 mm 1.748 mm SIPEX CORP SOIC-8 unknown
SP690RCN/TR
Sipex Corporation
Check for Price No Obsolete 5 V 1 V 5.5 V 2 YES YES BAT BUP SW:Y;MNL RST:N;OV DET:N;PW FL IP... more VOLTAGE SUPERVISOR/RESET IC 1 COMMERCIAL R-PDSO-G8 e0 Not Qualified 1 70 °C 240 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 3.895 mm 4.9 mm 1.748 mm SIPEX CORP SOIC-8 unknown
SP690ACN/TR
Exar Corporation
Check for Price No Obsolete 5 V 4.75 V 5.5 V 60 µA +4.65V 1 YES NO BAT BUP SW:Y;MNL RST:N;OV DET:N;PW FL IP... more VOLTAGE SUPERVISOR/RESET IC 1 CMOS COMMERCIAL R-PDSO-G8 Not Qualified 1 70 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm EXAR CORP MO-012AA, SOIC-8 unknown 8542.39.00.01 SOIC 8 EAR99
SP690SEN-L
Exar Corporation
Check for Price Yes Yes Obsolete 5 V 1 V 5.5 V 40 µA 2 YES YES BAT BUP SW:Y;MNL RST:N;OV DET:N;PW FL IP... more VOLTAGE SUPERVISOR/RESET IC 1 CMOS INDUSTRIAL R-PDSO-G8 e3 Not Qualified 1 85 °C -40 °C 260 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.895 mm 4.9 mm 1.748 mm EXAR CORP SOIC-8 compliant 8542.39.00.01 SOIC 8 EAR99
SP690REN
Sipex Corporation
Check for Price No Obsolete 5 V 1 V 5.5 V 40 µA 2 YES YES BAT BUP SW:Y;MNL RST:N;OV DET:N;PW FL IP... more VOLTAGE SUPERVISOR/RESET IC 1 CMOS INDUSTRIAL R-PDSO-G8 e0 Not Qualified 1 85 °C -40 °C 240 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 3.895 mm 4.9 mm 1.748 mm SIPEX CORP SOP, SOP8,.25 unknown