Parametric results for: sp6669bekltrr3 under Switching Regulator or Controllers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sp6669bekltrr3
Select parts from the table below to compare.
Compare
Compare
SP6669BEK-L/TRR3
Exar Corporation
Check for Price Yes Yes Obsolete 3.6 V 1.2 V 5.5 V 2.7 V 1.3 A YES BUCK 1.8 MHz ALSO OPERATES AS LDO REGULATOR SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 CMOS INDUSTRIAL R-PDSO-G5 e3 Not Qualified 1 85 °C -40 °C 260 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.4 mm EXAR CORP SOIC GREEN, MO-178AA, SOT-23, 5 PIN 5 compliant EAR99 8542.39.00.01 EXAR