Filter Your Search
1 - 3 of 3 results
|
SP6222EC5-L-3-0
Sipex Corporation
|
Check for Price | Yes | Transferred | 4.5 V | 1.6 V | 3 V | 500 mA | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 3.09 V | 2.91 V | CMOS | 3 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | SIPEX CORP | LEAD FREE, SC-70, 5 PIN | unknown | Fixed,Positive,Single Output,Standard Drop | |||
|
SP6222EC5-L-3-0/TR
Exar Corporation
|
Check for Price | Yes | Obsolete | 4.5 V | 1.6 V | 3 V | 500 mA | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 3.09 V | 2.91 V | CMOS | 3 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | EXAR CORP | LEAD FREE, SC-70, 5 PIN | compliant | Fixed,Positive,Single Output,Standard Drop | ||
|
SP6222EC5-L-3-0/TR
Sipex Corporation
|
Check for Price | Yes | Transferred | 4.5 V | 1.6 V | 3 V | 500 mA | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 3.09 V | 2.91 V | CMOS | 3 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | SIPEX CORP | LEAD FREE, SC-70, 5 PIN | unknown | Fixed,Positive,Single Output,Standard Drop |