Filter Your Search
1 - 10 of 16 results
|
SP6203ER-2.8-L/TR
Sipex Corporation
|
Check for Price | Yes | Transferred | 6 V | 2.7 V | 2.8 V | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 300 mV | 1 | 2.856 V | 2.744 V | CMOS | 2 % | R-XDSO-N8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 8 | UNSPECIFIED | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | TIN | NO LEAD | 500 µm | DUAL | 2 mm | 3 mm | 1 mm | SIPEX CORP | 2 X 3 MM, LEAD FREE, MO-229CVCED-2, DFN-8 | compliant | Fixed,Positive,Single Output,Ldo | ||||||||||||||
|
SP6203ER-2.8-L
Exar Corporation
|
Check for Price | Yes | Obsolete | 6 V | 2.7 V | 2.8 V | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 300 mV | 1 | 2.856 V | 2.744 V | CMOS | 2 % | R-XDSO-N8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 8 | UNSPECIFIED | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 2 mm | 3 mm | 1 mm | EXAR CORP | HVSON, | compliant | Fixed,Positive,Single Output,Ldo | SON | 8 | EAR99 | 8542.39.00.01 | |||||||||||
|
SP6203ER-2-8
Exar Corporation
|
Check for Price | No | Obsolete | 5.5 V | 2.7 V | 2.8 V | 180 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 6 V | 0.02268 % | 0.0084 % | 1 | 2.856 V | 2.744 V | CMOS | 2 % | R-PDSO-N8 | Not Qualified | 1 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.11,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | DUAL | 2 mm | 3 mm | 1 mm | EXAR CORP | HVSON, SOLCC8,.11,20 | unknown | Fixed,Positive,Single Output,Ldo | SON | 8 | EAR99 | 8542.39.00.01 | |||||||
|
SP6203ER-2-85
Sipex Corporation
|
Check for Price | No | Obsolete | 5.5 V | 2.7 V | 2.85 V | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 | 2.907 V | 2.793 V | CMOS | 2 % | R-XDSO-N8 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 240 | 8 | UNSPECIFIED | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 500 µm | DUAL | 2 mm | 3 mm | 1 mm | SIPEX CORP | 2 X 3 MM, MO-229VCED-2, DFN-8 | unknown | Fixed,Positive,Single Output,Ldo | |||||||||||||||
|
SP6203ER-2.85-L/TR
Sipex Corporation
|
Check for Price | Yes | Transferred | 6 V | 2.7 V | 2.85 V | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 300 mV | 1 | 2.907 V | 2.793 V | CMOS | 2 % | R-XDSO-N8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 8 | UNSPECIFIED | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | TIN | NO LEAD | 500 µm | DUAL | 2 mm | 3 mm | 1 mm | SIPEX CORP | 2 X 3 MM, LEAD FREE, MO-229CVCED-2, DFN-8 | compliant | Fixed,Positive,Single Output,Ldo | ||||||||||||||
|
SP6203ER-2.85-L
Sipex Corporation
|
Check for Price | Yes | Transferred | 6 V | 2.7 V | 2.85 V | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 300 mV | 1 | 2.907 V | 2.793 V | CMOS | 2 % | R-XDSO-N8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 8 | UNSPECIFIED | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN | NO LEAD | 500 µm | DUAL | 2 mm | 3 mm | 1 mm | SIPEX CORP | 2 X 3 MM, LEAD FREE, MO-229CVCED-2, DFN-8 | compliant | Fixed,Positive,Single Output,Ldo | |||||||||||||||
|
SP6203ER-2-8/TR
Sipex Corporation
|
Check for Price | No | Obsolete | 5.5 V | 2.7 V | 2.8 V | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 | 2.856 V | 2.744 V | CMOS | 2 % | R-XDSO-N8 | Not Qualified | 1 | 125 °C | -40 °C | 240 | 8 | UNSPECIFIED | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NO LEAD | 500 µm | DUAL | 2 mm | 3 mm | 1 mm | SIPEX CORP | 2 X 3 MM, MO-229VCED-2, DFN-8 | unknown | Fixed,Positive,Single Output,Ldo | ||||||||||||||||
|
SP6203ER-2-85/TR
Sipex Corporation
|
Check for Price | No | Obsolete | 5.5 V | 2.7 V | 2.85 V | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 | 2.907 V | 2.793 V | CMOS | 2 % | R-XDSO-N8 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 240 | 8 | UNSPECIFIED | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | TIN LEAD | NO LEAD | 500 µm | DUAL | 2 mm | 3 mm | 1 mm | SIPEX CORP | 2 X 3 MM, MO-229VCED-2, DFN-8 | unknown | Fixed,Positive,Single Output,Ldo | ||||||||||||||
|
SP6203ER-2.8
Sipex Corporation
|
Check for Price | No | Obsolete | 6 V | 2.7 V | 2.8 V | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 300 mV | 1 | 2.856 V | 2.744 V | CMOS | 2 % | R-XDSO-N8 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 8 | UNSPECIFIED | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 500 µm | DUAL | 2 mm | 3 mm | 1 mm | SIPEX CORP | 2 X 3 MM, MO-229CVCED-2, DFN-8 | unknown | Fixed,Positive,Single Output,Ldo | |||||||||||||||
|
SP6203ER-2.8/TR
Sipex Corporation
|
Check for Price | No | Obsolete | 6 V | 2.7 V | 2.8 V | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 300 mV | 1 | 2.856 V | 2.744 V | CMOS | 2 % | R-XDSO-N8 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 8 | UNSPECIFIED | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | TIN LEAD | NO LEAD | 500 µm | DUAL | 2 mm | 3 mm | 1 mm | SIPEX CORP | 2 X 3 MM, MO-229CVCED-2, DFN-8 | unknown | Fixed,Positive,Single Output,Ldo |