Filter Your Search
1 - 2 of 2 results
|
SP503EF
Sipex Corporation
|
Check for Price | No | Transferred | 5 V | DIFFERENTIAL | 7 | 7 | 8 µs | LINE TRANSCEIVER | BICMOS | CONFIGURABLE INTERFACE STANDARDS; EXTERNAL CHARGE PUMP | YES | EIA-232; V.11; V.28; V.35; X.27; EIA-422-A; EIA-449; EIA-485; EIA-530 | 7 | 880 mV | 3.2 mA | 1 µs | 30 mA | 5.25 V | 4.75 V | YES | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 80 | PLASTIC/EPOXY | QFP | QFP80,.7SQ | SQUARE | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 14 mm | 2.45 mm | 14 mm | SIPEX CORP | MS-022BC, MQFP-80 | unknown | |||
|
SP503EF-L
Sipex Corporation
|
Check for Price | Yes | Transferred | 5 V | DIFFERENTIAL | 7 | 7 | 8 µs | LINE TRANSCEIVER | BICMOS | CONFIGURABLE INTERFACE STANDARDS; EXTERNAL CHARGE PUMP | YES | EIA-232; V.11; V.28; V.35; X.27; EIA-422-A; EIA-449; EIA-485; EIA-530 | 7 | 880 mV | 3.2 mA | 1 µs | 30 mA | 5.25 V | 4.75 V | YES | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 250 | 40 | 80 | PLASTIC/EPOXY | LQFP | QFP80,.7SQ | SQUARE | FLATPACK, LOW PROFILE | Matte Tin (Sn) | GULL WING | 650 µm | QUAD | 14 mm | 1.6 mm | 14 mm | SIPEX CORP | LEAD FREE, MS-026BEC, LQFP-80 | unknown |