Filter Your Search
1 - 4 of 4 results
|
SP486CT-L
Exar Corporation
|
Check for Price | Yes | Obsolete | 5 V | STANDARD | 3-STATE | 4 | 60 ns | LINE DRIVER | YES | 2 µA | EIA-422; EIA-485 | 4 | 1.5 V | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 70 °C | 260 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | SIPEX CORP | LEAD FREE, SOIC-16 | unknown | ||||
|
SP486CT-L/TR
Exar Corporation
|
Check for Price | Yes | Obsolete | 5 V | STANDARD | 3-STATE | 4 | 60 ns | LINE DRIVER | YES | 2 µA | EIA-422; EIA-485 | 4 | 1.5 V | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 70 °C | 260 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | SIPEX CORP | LEAD FREE, SOIC-16 | unknown | ||||
|
SP486CT-L
Sipex Corporation
|
Check for Price | Yes | Transferred | 5 V | STANDARD | 3-STATE | 4 | 60 ns | LINE DRIVER | YES | 2 µA | EIA-422; EIA-485 | 4 | 1.5 V | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 3 | 70 °C | 250 | 40 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | SIPEX CORP | LEAD FREE, SOIC-16 | unknown | |||||
|
SP486CT-L/TR
Sipex Corporation
|
Check for Price | Yes | Transferred | 5 V | STANDARD | 4 | LINE DRIVER | YES | EIA-422; EIA-485 | 4 | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 3 | 70 °C | 250 | 40 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | SIPEX CORP | LEAD FREE, SOIC-16 | unknown |