Filter Your Search
1 - 6 of 6 results
|
SP485EEN-L/TR
MaxLinear Inc
|
$0.5961 | Yes | Active | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 60 ns | LINE TRANSCEIVER | BICMOS | YES | EIA-485; EIA-422 | 1 | 100 ns | 5.25 V | 4.75 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | MAXLINEAR INC | compliant | EAR99 | 8542.39.00.01 | MaxLinear, Inc. | ||||||||||
|
SP485EEN-L
MaxLinear Inc
|
$0.5982 | Yes | Active | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 60 ns | LINE TRANSCEIVER | BICMOS | YES | EIA-485; EIA-422 | 1 | 100 ns | 5.25 V | 4.75 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | MAXLINEAR INC | compliant | EAR99 | 8542.39.00.01 | MaxLinear, Inc. | ||||||||||
|
SP485EEN-L
Exar Corporation
|
Check for Price | Yes | Yes | Transferred | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 60 ns | LINE TRANSCEIVER | BICMOS | YES | 10 µA | EIA-485; EIA-422 | 1 | 1.5 V | 4 mA | 100 ns | 5.25 V | 4.75 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | SIPEX CORP | unknown | EAR99 | 8542.39.00.01 | EXAR | SOIC | ROHS COMPLIANT, MS-012AA, SOIC-8 | 8 | |||
|
SP485EEN-L
Sipex Corporation
|
Check for Price | Yes | Transferred | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 60 ns | LINE TRANSCEIVER | BICMOS | YES | 10 µA | EIA-422; EIA-485 | 1 | 1.5 V | 4 mA | 100 ns | 5.25 V | 4.75 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | SIPEX CORP | unknown | EXAR | ROHS COMPLIANT, MS-012AA, SOIC-8 | |||||||
|
SP485EEN-L/TR
Sipex Corporation
|
Check for Price | Yes | Transferred | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 60 ns | LINE TRANSCEIVER | BICMOS | YES | 10 µA | EIA-422; EIA-485 | 1 | 1.5 V | 4 mA | 100 ns | 5.25 V | 4.75 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | SIPEX CORP | unknown | EXAR | ROHS COMPLIANT, MS-012AA, SOIC-8 | |||||||
|
SP485EEN-L/TR
Exar Corporation
|
Check for Price | Yes | Yes | Transferred | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 60 ns | LINE TRANSCEIVER | BICMOS | YES | 10 µA | EIA-485; EIA-422 | 1 | 1.5 V | 4 mA | 100 ns | 5.25 V | 4.75 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | EXAR CORP | compliant | EAR99 | 8542.39.00.01 | EXAR | SOIC | SOIC-8 | 8 |