Filter Your Search
1 - 2 of 2 results
|
SP4642
Plessey Semiconductors Ltd
|
Check for Price | No | Obsolete | 5 V | NO | DIP | 1 GHz | PRESCALER | BIPOLAR | 35 mA | COMMERCIAL EXTENDED | R-PDIP-T8 | Not Qualified | e0 | 80 °C | 8 | PLASTIC/EPOXY | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GEC PLESSEY SEMICONDUCTORS | DIP-8 | unknown | |||
|
SP4642
Dynex Semiconductor
|
Check for Price | No | Obsolete | 5 V | NO | DIP | 1 GHz | PRESCALER | BIPOLAR | 35 mA | COMMERCIAL EXTENDED | R-PDIP-T8 | Not Qualified | e0 | 80 °C | 8 | PLASTIC/EPOXY | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GEC PLESSEY SEMICONDUCTORS | DIP, DIP8,.3 | unknown | 8542.39.00.01 |