Filter Your Search
1 - 3 of 3 results
|
SP42211000.1LF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 1.1 kΩ | 0.1 % | 125 mW | THROUGH HOLE MOUNT | Axial | 2 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 200 V | 145 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | WIRE | 600 µm | 38.1 mm | 3.2 mm | 9.5 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||
|
SP422110001LF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 11 kΩ | 1 % | 125 mW | THROUGH HOLE MOUNT | Axial | 2 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 200 V | 145 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | WIRE | 600 µm | 38.1 mm | 3.2 mm | 9.5 mm | TT ELECTRONICS PLC | compliant | ||||
|
SP4221100.01LF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 110 Ω | 0.01 % | 125 mW | THROUGH HOLE MOUNT | Axial | 2 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 200 V | 145 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | WIRE | 600 µm | 38.1 mm | 3.2 mm | 9.5 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 |