Parametric results for: sp3485en-l under Line Driver or Receivers

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: sp3485enl
Select parts from the table below to compare.
Compare
Compare
SP3485EN-L
Exar Corporation
$0.9450 Yes Transferred 3.3 V DIFFERENTIAL SCHMITT TRIGGER 1 1 60 ns LINE TRANSCEIVER BICMOS CAN ALSO OPERATE WITH A 5V SUPPLY YES 1 µA EIA-422; EIA-485 1 1.5 V 250 mA 100 ns 2 mA 3.465 V 3.135 V YES INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 4.9 mm 1.748 mm 3.895 mm SIPEX CORP LEAD FREE, PLASTIC, SOIC-8 unknown EXAR
SP3485EN-L/TR
MaxLinear Inc
$1.4175 Yes Active 3.3 V DIFFERENTIAL SCHMITT TRIGGER 1 1 60 ns LINE TRANSCEIVER BICMOS YES EIA-422; EIA-485 1 100 ns 3.465 V 3.135 V YES INDUSTRIAL R-PDSO-G8 e3 1 85 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm MAXLINEAR INC compliant MaxLinear, Inc. EAR99 8542.39.00.01
SP3485EN-L
MaxLinear Inc
$1.5611 Yes Active 3.3 V DIFFERENTIAL SCHMITT TRIGGER 1 1 60 ns LINE TRANSCEIVER BICMOS YES EIA-422; EIA-485 1 100 ns 3.465 V 3.135 V YES INDUSTRIAL R-PDSO-G8 e3 1 85 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm MAXLINEAR INC compliant MaxLinear, Inc. EAR99 8542.39.00.01
SP3485EN-L/TR
Sipex Corporation
Check for Price Yes Transferred 3.3 V DIFFERENTIAL SCHMITT TRIGGER 1 1 60 ns LINE TRANSCEIVER BICMOS CAN ALSO OPERATE WITH A 5V SUPPLY YES EIA-422; EIA-485 1 100 ns 3.465 V 3.135 V YES INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 4.9 mm 1.748 mm 3.895 mm SIPEX CORP LEAD FREE, PLASTIC, SOIC-8 unknown EXAR
SP3485EN-L/TR
Exar Corporation
Check for Price Yes Transferred 3.3 V DIFFERENTIAL SCHMITT TRIGGER 1 1 60 ns LINE TRANSCEIVER BICMOS CAN ALSO OPERATE WITH A 5V SUPPLY YES 1 µA EIA-422; EIA-485 1 1.5 V 250 mA 100 ns 2 mA 3.465 V 3.135 V YES INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 4.9 mm 1.748 mm 3.895 mm SIPEX CORP LEAD FREE, PLASTIC, SOIC-8 unknown EXAR
SP3485EN-L
Sipex Corporation
Check for Price Yes Transferred 3.3 V DIFFERENTIAL SCHMITT TRIGGER 1 1 60 ns LINE TRANSCEIVER BICMOS CAN ALSO OPERATE WITH A 5V SUPPLY YES EIA-422; EIA-485 1 100 ns 3.465 V 3.135 V YES INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 4.9 mm 1.748 mm 3.895 mm SIPEX CORP LEAD FREE, PLASTIC, SOIC-8 unknown EXAR