Filter Your Search
1 - 8 of 8 results
|
SP3485EN-L/TR
MaxLinear Inc
|
$0.9132 | Yes | Active | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 60 ns | LINE TRANSCEIVER | BICMOS | YES | EIA-422; EIA-485 | 1 | 100 ns | 3.465 V | 3.135 V | YES | INDUSTRIAL | R-PDSO-G8 | e3 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | MAXLINEAR INC | compliant | EAR99 | 8542.39.00.01 | MaxLinear, Inc. | ||||||||||
|
SP3485EN-L
MaxLinear Inc
|
$1.5587 | Yes | Active | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 60 ns | LINE TRANSCEIVER | BICMOS | YES | EIA-422; EIA-485 | 1 | 100 ns | 3.465 V | 3.135 V | YES | INDUSTRIAL | R-PDSO-G8 | e3 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | MAXLINEAR INC | compliant | EAR99 | 8542.39.00.01 | MaxLinear, Inc. | ||||||||||
|
SP3485EN-L/TR
Sipex Corporation
|
Check for Price | Yes | Transferred | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 60 ns | LINE TRANSCEIVER | BICMOS | CAN ALSO OPERATE WITH A 5V SUPPLY | YES | EIA-422; EIA-485 | 1 | 100 ns | 3.465 V | 3.135 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.748 mm | 3.895 mm | SIPEX CORP | unknown | EXAR | LEAD FREE, PLASTIC, SOIC-8 | ||||||||
|
SP3485EN
Sipex Corporation
|
Check for Price | No | Obsolete | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 60 ns | LINE TRANSCEIVER | BICMOS | CAN ALSO OPERATE WITH A 5V SUPPLY | YES | 1 µA | EIA-422; EIA-485 | 1 | 1.5 V | 250 mA | 100 ns | 2 mA | 3.465 V | 3.135 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.748 mm | 3.895 mm | SIPEX CORP | unknown | SOP, SOP8,.25 | ||||||
|
SP3485EN-L/TR
Exar Corporation
|
Check for Price | Yes | Transferred | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 60 ns | LINE TRANSCEIVER | BICMOS | CAN ALSO OPERATE WITH A 5V SUPPLY | YES | 1 µA | EIA-422; EIA-485 | 1 | 1.5 V | 250 mA | 100 ns | 2 mA | 3.465 V | 3.135 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.748 mm | 3.895 mm | SIPEX CORP | unknown | EXAR | LEAD FREE, PLASTIC, SOIC-8 | |||||
|
SP3485EN
Exar Corporation
|
Check for Price | No | Obsolete | 3.3 V | 1 | LINE TRANSCEIVER | BICMOS | YES | 1 µA | 1.5 V | 250 mA | 120 ns | 2 mA | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | SIPEX CORP | unknown | PLASTIC, SOIC-8 | |||||||||||||||||||||
|
SP3485EN-L
Exar Corporation
|
Check for Price | Yes | Transferred | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 60 ns | LINE TRANSCEIVER | BICMOS | CAN ALSO OPERATE WITH A 5V SUPPLY | YES | 1 µA | EIA-422; EIA-485 | 1 | 1.5 V | 250 mA | 100 ns | 2 mA | 3.465 V | 3.135 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.748 mm | 3.895 mm | SIPEX CORP | unknown | EXAR | LEAD FREE, PLASTIC, SOIC-8 | |||||
|
SP3485EN-L
Sipex Corporation
|
Check for Price | Yes | Transferred | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 60 ns | LINE TRANSCEIVER | BICMOS | CAN ALSO OPERATE WITH A 5V SUPPLY | YES | EIA-422; EIA-485 | 1 | 100 ns | 3.465 V | 3.135 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.748 mm | 3.895 mm | SIPEX CORP | unknown | EXAR | LEAD FREE, PLASTIC, SOIC-8 |